There are no models available for this part yet.
Overview of LT1716HS5#WTRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1716HS5#WTRPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR | |
LT1716HS5#TRMPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR | |
LT1716HS5#WTRMPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR |
Price & Stock for LT1716HS5#WTRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT1716HS5#WTRPBFTR-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR TSOT23-5 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5030 | Buy Now | |
DISTI #
584-LT1716HS5#WTRPBF
|
Mouser Electronics | Analog Comparators 44V Over-The-Top, uW, Prec RR Input Comp RoHS: Compliant | 0 |
|
$2.6700 / $5.3200 | Order Now | |
Analog Devices Inc | 44V Over-The-Top, uW, Prec RR Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$1.9900 / $2.8600 | Buy Now | ||
DISTI #
LT1716HS5WTRPBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5700 / $2.6700 | Buy Now |
CAD Models for LT1716HS5#WTRPBF by Analog Devices Inc
Part Data Attributes for LT1716HS5#WTRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
TSOT-23, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
05-08-1635
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
1400 µA
|
Bias Current-Max (IIB) @25C
|
0.06 µA
|
Input Offset Voltage-Max
|
2900 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,38
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Response Time-Nom
|
5500 ns
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
0.095 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for LT1716HS5#WTRPBF
This table gives cross-reference parts and alternative options found for LT1716HS5#WTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1716HS5#WTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1716HS5#PBF | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LT1716HS5#WTRPBF vs LT1716HS5#PBF |
LT1716HS5#TRMPBF | SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator | Analog Devices Inc | LT1716HS5#WTRPBF vs LT1716HS5#TRMPBF |
LT1716HS5#PBF | SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator | Analog Devices Inc | LT1716HS5#WTRPBF vs LT1716HS5#PBF |
LT1716HS5 | LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LT1716HS5#WTRPBF vs LT1716HS5 |
LT1716HS5#TR | Comparator, 1 Func, 2900uV Offset-Max, 5500ns Response Time, BIPolar, PDSO5 | Analog Devices Inc | LT1716HS5#WTRPBF vs LT1716HS5#TR |
LT1716HS5#WPBF | Comparator | Analog Devices Inc | LT1716HS5#WTRPBF vs LT1716HS5#WPBF |