Part Details for LT1720IDD#PBF by Analog Devices Inc
Overview of LT1720IDD#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1720IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1720IDD#PBF-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2032 In Stock |
|
$7.6434 / $12.0700 | Buy Now |
DISTI #
584-LT1720IDD#PBF
|
Mouser Electronics | Analog Comparators Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs RoHS: Compliant | 0 |
|
$8.3300 / $12.0600 | Order Now |
|
Analog Devices Inc | 2x, 4.5ns, 1x S 3V/5V Comps w/ Min Qty: 1 Package Multiple: 121 | 2483 |
|
$5.6900 / $12.0700 | Buy Now |
DISTI #
LT1720IDDPBF
|
TME | IC: comparator, fast, Cmp: 2, 8ns, 2.7÷6V, DFN8, tube, OUT: CMOS,TTL Min Qty: 1 | 0 |
|
$8.4300 / $11.8000 | RFQ |
Part Details for LT1720IDD#PBF
LT1720IDD#PBF CAD Models
LT1720IDD#PBF Part Data Attributes
|
LT1720IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1720IDD#PBF
Analog Devices Inc
Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | ||
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 0.85 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1720IDD#PBF
This table gives cross-reference parts and alternative options found for LT1720IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1720IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1720CDD | LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1720IDD#PBF vs LT1720CDD |
LT1720CDD#PBF | LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1720IDD#PBF vs LT1720CDD#PBF |
LT1720IDD | Comparator, 2 Func, 4500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8 | Analog Devices Inc | LT1720IDD#PBF vs LT1720IDD |
LT1720CDD#PBF | Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs | Analog Devices Inc | LT1720IDD#PBF vs LT1720CDD#PBF |