LT1721IS#PBF
Description: Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs

Overview of LT1721IS#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1721IS#PBF Analog Devices 4x, 4.5ns, 1x S 3V/5V Comps w/
LT1721IS#TRPBF Analog Devices 4x, 4.5ns, 1x S 3V/5V Comps w/

Price & Stock for LT1721IS#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK2472
Newark Comparator, 4.5Ns, Soic-16, 85Deg C Rohs Compliant: Yes |Analog Devices LT1721IS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $12.6600
  • 10 $11.6300
  • 25 $11.1500
  • 50 $10.4900
  • 100 $9.8200
  • 250 $9.3400
  • 500 $8.7400
$8.7400 / $12.6600 Buy Now
DISTI # 505-LT1721IS#PBF-ND
DigiKey IC COMPARATOR 4 GEN PUR 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube 310
In Stock
  • 1 $16.8400
  • 10 $12.1000
  • 25 $10.8828
  • 100 $9.5236
  • 250 $8.8658
  • 500 $8.4655
  • 1,000 $8.4125
$8.4125 / $16.8400 Buy Now
DISTI # 584-LT1721IS#PBF
Mouser Electronics Analog Comparators 4x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs RoHS: Compliant 543
  • 1 $14.3000
  • 10 $10.8700
  • 50 $10.5300
  • 100 $9.5200
  • 250 $8.8600
  • 500 $8.5100
$8.5100 / $14.3000 Buy Now
Analog Devices Inc 4x, 4.5ns, 1x S 3V/5V Comps w/ Package Multiple: 50 3712
  • 1 $16.8400
  • 10 $12.1000
  • 25 $10.8828
  • 100 $9.5236
  • 250 $8.8658
  • 500 $8.4655
  • 1,000 $8.4125
$8.4125 / $16.8400 Buy Now
DISTI # LT1721ISPBF
TME IC: comparator, fast, Cmp: 4, 8ns, 2.7÷6V, SO16, tube, OUT: CMOS,TTL Min Qty: 1 0
  • 1 $13.9000
  • 3 $12.5000
  • 5 $11.1000
  • 25 $9.9500
$9.9500 / $13.9000 RFQ
DISTI # LT1721IS#PBF
Richardson RFPD COMPARATOR RoHS: Compliant Min Qty: 50 0
  • 50 $10.1000
  • 100 $9.5400
  • 500 $9.2700
  • 1,000 $9.0400
  • 5,000 $8.6900
$8.6900 / $10.1000 Buy Now

CAD Models for LT1721IS#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1721IS#PBF by Analog Devices Inc

LT1721IS#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.150 INCH, PLASTIC, SO-16
Pin Count
16
Manufacturer Package Code
05-08-1610 (S16)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
6 µA
Input Offset Voltage-Max
4500 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
7 ns
Seated Height-Max
1.75 mm
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LT1721IS#PBF
    Analog Devices Inc
    Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
    VS

Alternate Parts for LT1721IS#PBF

This table gives cross-reference parts and alternative options found for LT1721IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1721IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1721CS#PBF LT1721 - Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1721IS#PBF vs LT1721CS#PBF
LT1721IS#PBF LT1721 - Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1721IS#PBF vs LT1721IS#PBF
LT1721IS IC QUAD COMPARATOR, 4500 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDSO16, 0.150 INCH, PLASTIC, SO-16, Comparator Linear Technology LT1721IS#PBF vs LT1721IS
LT1721CS#PBF Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs Analog Devices Inc LT1721IS#PBF vs LT1721CS#PBF
LT1721IS Comparator, 4 Func, 4500uV Offset-Max, 7ns Response Time, BIPolar, PDSO16 Analog Devices Inc LT1721IS#PBF vs LT1721IS
LT1721CS LT1721 - Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1721IS#PBF vs LT1721CS
Part Number Description Manufacturer Compare
LT1721CS LT1721 - Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1721IS#PBF vs LT1721CS
LT1721IS IC QUAD COMPARATOR, 4500 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDSO16, 0.150 INCH, PLASTIC, SO-16, Comparator Linear Technology LT1721IS#PBF vs LT1721IS
LT1721CS#PBF LT1721 - Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LT1721IS#PBF vs LT1721CS#PBF
LT1721CS#PBF Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs Analog Devices Inc LT1721IS#PBF vs LT1721CS#PBF
LT1721IS#PBF LT1721 - Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LT1721IS#PBF vs LT1721IS#PBF

Related Parts for LT1721IS#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1721IS#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1721IS#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1721IS#PBF would you like to use for your alert(s)?
  • Please alert me when LT1721IS#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1721IS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1721IS#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1721IS#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1721IS#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1721IS#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: