Part Details for LT1725CGN#TR by Analog Devices Inc
Overview of LT1725CGN#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1725CGN#TRPBF | Analog Devices | General Purpose Iso Fly Cntr | |
LT1725CGN#PBF | Analog Devices | General Purpose Iso Fly Cntr |
Part Details for LT1725CGN#TR
LT1725CGN#TR CAD Models
LT1725CGN#TR Part Data Attributes
|
LT1725CGN#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1725CGN#TR
Analog Devices Inc
Switching Controller, Current-mode, 125kHz Switching Freq-Max, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 125 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1725CGN#TR
This table gives cross-reference parts and alternative options found for LT1725CGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1725CGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1725CGN#TRPBF | LT1725 - General Purpose Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1725CGN#TR vs LT1725CGN#TRPBF |
LT1725IGN | Switching Controller, Current-mode, 125kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1725CGN#TR vs LT1725IGN |
LT1725CGN#PBF | LT1725 - General Purpose Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1725CGN#TR vs LT1725CGN#PBF |
LT1725CGN | Switching Controller, Current-mode, 125kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1725CGN#TR vs LT1725CGN |
LT1725IGN#PBF | General Purpose Isolated Flyback Controller | Analog Devices Inc | LT1725CGN#TR vs LT1725IGN#PBF |
LT1725IGN#TR | LT1725 - General Purpose Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1725CGN#TR vs LT1725IGN#TR |