Part Details for LT1725IGN#PBF by Analog Devices Inc
Overview of LT1725IGN#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1725IGN#PBF | Analog Devices | General Purpose Iso Fly Cntr | |
LT1725IGN#TRPBF | Analog Devices | General Purpose Iso Fly Cntr |
Price & Stock for LT1725IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2879
|
Newark | Dc/Dc Ctrl, Flyback, 100Khz, Nssop-16 Rohs Compliant: Yes |Analog Devices LT1725IGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7800 / $10.0000 | Buy Now |
DISTI #
LT1725IGN#PBF-ND
|
DigiKey | IC REG CTRLR FLYBACK 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
73 In Stock |
|
$5.4750 / $12.0400 | Buy Now |
DISTI #
584-LT1725IGN#PBF
|
Mouser Electronics | Switching Controllers General Purpose Iso Fly Cntr RoHS: Compliant | 112 |
|
$5.4700 / $11.2100 | Buy Now |
|
Analog Devices Inc | General Purpose Iso Fly Cntr Package Multiple: 100 | 3815 |
|
$5.4750 / $12.0400 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 125KHZ SWITCHING FREQ-MAX, PDSO16 | 5 |
|
$4.9500 / $9.9000 | Buy Now |
DISTI #
LT1725IGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6500 / $6.2000 | Buy Now |
Part Details for LT1725IGN#PBF
LT1725IGN#PBF CAD Models
LT1725IGN#PBF Part Data Attributes
|
LT1725IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1725IGN#PBF
Analog Devices Inc
General Purpose Isolated Flyback Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 125 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1725IGN#PBF
This table gives cross-reference parts and alternative options found for LT1725IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1725IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1725IGN#PBF | LT1725 - General Purpose Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1725IGN#PBF vs LT1725IGN#PBF |
LT1725IGN | Switching Controller, Current-mode, 125kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1725IGN#PBF vs LT1725IGN |
LT1725CGN#TRPBF | General Purpose Isolated Flyback Controller | Analog Devices Inc | LT1725IGN#PBF vs LT1725CGN#TRPBF |
LT1725CGN#TRPBF | LT1725 - General Purpose Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1725IGN#PBF vs LT1725CGN#TRPBF |
LT1725CGN#TR | Switching Controller, Current-mode, 125kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1725IGN#PBF vs LT1725CGN#TR |
LT1725IGN#TRPBF | LT1725 - General Purpose Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1725IGN#PBF vs LT1725IGN#TRPBF |