-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Power Isolated Flyback Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1737CGN#PBF-ND
|
DigiKey | IC REG CTRLR FLYBACK 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1404 / $9.0600 | Buy Now |
DISTI #
584-LT1737CGN#PBF
|
Mouser Electronics | Switching Controllers High Power Isolated Flyback Controller RoHS: Compliant | 0 |
|
$5.0700 / $9.0600 | Order Now |
|
Analog Devices Inc | Hi Pwr Iso Fly Cntr Min Qty: 1 Package Multiple: 100 | 800 |
|
$5.1404 / $9.0600 | Buy Now |
|
Rochester Electronics | LT1737 - High Power Isolated Flyback Controller RoHS: Compliant Status: Active Min Qty: 1 | 52 |
|
$4.6700 / $5.5000 | Buy Now |
DISTI #
LT1737CGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.8700 / $5.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1737CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1737CGN#PBF
Analog Devices Inc
High Power Isolated Flyback Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 250 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for LT1737CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1737CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1737CGN#TR | Switching Controller, Current-mode, 250kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1737CGN#PBF vs LT1737CGN#TR |
LT1737CGN | LT1737 - High Power Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1737CGN#PBF vs LT1737CGN |
LT1737CGN#TRPBF | LT1737 - High Power Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1737CGN#PBF vs LT1737CGN#TRPBF |
LT1737CGN#TR | LT1737 - High Power Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1737CGN#PBF vs LT1737CGN#TR |
LT1737IGN#TR | Switching Controller, Current-mode, 250kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1737CGN#PBF vs LT1737IGN#TR |
LT1737IGN#PBF | High Power Isolated Flyback Controller | Analog Devices Inc | LT1737CGN#PBF vs LT1737IGN#PBF |