Part Details for LT1737CGN#TR by Linear Technology
Overview of LT1737CGN#TR by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1737CGN#TR
LT1737CGN#TR CAD Models
LT1737CGN#TR Part Data Attributes
|
LT1737CGN#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1737CGN#TR
Linear Technology
LT1737 - High Power Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 250 kHz | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1737CGN#TR
This table gives cross-reference parts and alternative options found for LT1737CGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1737CGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1737IGN#TR | LT1737 - High Power Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1737CGN#TR vs LT1737IGN#TR |
LT1737CGN#TRPBF | LT1737 - High Power Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1737CGN#TR vs LT1737CGN#TRPBF |
LT1737CGN | LT1737 - High Power Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1737CGN#TR vs LT1737CGN |
LT1737IGN#TRPBF | High Power Isolated Flyback Controller | Analog Devices Inc | LT1737CGN#TR vs LT1737IGN#TRPBF |
LT1737CGN#PBF | High Power Isolated Flyback Controller | Analog Devices Inc | LT1737CGN#TR vs LT1737CGN#PBF |
LT1737IGN | Switching Controller, Current-mode, 250kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1737CGN#TR vs LT1737IGN |
LT1737IGN#PBF | High Power Isolated Flyback Controller | Analog Devices Inc | LT1737CGN#TR vs LT1737IGN#PBF |
LT1737IGN#TR | Switching Controller, Current-mode, 250kHz Switching Freq-Max, BIPolar, PDSO16 | Analog Devices Inc | LT1737CGN#TR vs LT1737IGN#TR |
LT1737IGN | LT1737 - High Power Isolated Flyback Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1737CGN#TR vs LT1737IGN |