If you like Findchips… You will love Findchips PRO. Try it Now.
LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
LT1761ES5-5#TRM
Linear Technology
No
Transferred
LINEAR TECHNOLOGY CORP
SOT
VSSOP, TSOP5/6,.11,37
5
S5
not_compliant
EAR99
8542.39.00.01
Linear Technology
3.68
FIXED
0.45 V
0.3 V
20 V
20 V
5.5 V
R-PDSO-G5
e0
2.9 mm
0.01%
0.15%
1
1
1
5
125 °C
-40 °C
0.1 A
5.12 V
4.85 V
5 V
PLASTIC/EPOXY
VSSOP
TSOP5/6,.11,37
RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
TAPE AND REEL
255
Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
1 mm
Other Regulators
YES
BIPOLAR
Tin/Lead (Sn/Pb)
GULL WING
0.95 mm
DUAL
40
3%
1.625 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1761IS5-5#PBF Power Circuits | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1761ES5-5#TRM vs LT1761IS5-5#PBF |
LT1761ES5-5 Power Circuits | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1761ES5-5#TRM vs LT1761ES5-5 |
LT1761IS5-5#TRMPBF Power Circuits | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LT1761ES5-5#TRM vs LT1761IS5-5#TRMPBF |
LT1761ES5-5#TRPBF Power Circuits | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 | Analog Devices Inc | LT1761ES5-5#TRM vs LT1761ES5-5#TRPBF |
LT1761IS5-5 Power Circuits | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1761ES5-5#TRM vs LT1761IS5-5 |
LT1761MPS5-5#PBF Power Circuits | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -55°C to 125°C | Linear Technology | LT1761ES5-5#TRM vs LT1761MPS5-5#PBF |
LT1761MPS5-5#TRPBF Power Circuits | LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23; Package: SOT; Pins: 5; Temperature Range: -55°C to 125°C | Linear Technology | LT1761ES5-5#TRM vs LT1761MPS5-5#TRPBF |
LT1761CS5-5 Power Circuits | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1761ES5-5#TRM vs LT1761CS5-5 |
LT1761ES5-5#TRM Power Circuits | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PDSO5 | Analog Devices Inc | LT1761ES5-5#TRM vs LT1761ES5-5#TRM |
LT1761MPS5-5 Power Circuits | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Linear Technology | LT1761ES5-5#TRM vs LT1761MPS5-5 |