Part Details for LT1762EMS8-3.3#TRPBF by Analog Devices Inc
Results Overview of LT1762EMS8-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1762EMS8-3.3#TRPBF Information
LT1762EMS8-3.3#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1762EMS8-3.3#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4918
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Msop, 125Deg C, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage - Nom:3.3V, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Max Output Current:150Ma Rohs Compliant: Yes |Analog Devices LT1762EMS8-3.3#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1655 |
|
$1.9100 | Buy Now |
|
|
Analog Devices Inc | 150mA, L N, LDO uP Regs Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$2.0375 / $5.5200 | Buy Now |
|
|
Rochester Electronics | LT1762 - 150mA, Low Noise, LDO Micropower Regulators RoHS: Compliant Status: Active Min Qty: 1 | 796 |
|
$1.7100 / $2.1400 | Buy Now |
|
DISTI #
LT1762EMS83.3TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.1000 / $2.1800 | Buy Now |
|
|
Chip Stock | LDORegulatorPos3.3V0.15AAutomotive8-PinMSOPT/R | 10660 |
|
RFQ |
US Tariff Estimator: LT1762EMS8-3.3#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1762EMS8-3.3#TRPBF
LT1762EMS8-3.3#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1762EMS8-3.3#TRPBF Part Data Attributes
|
|
LT1762EMS8-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1762EMS8-3.3#TRPBF
Analog Devices Inc
150mA, Low Noise, LDO Micropower Regulators
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | MSOP-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1999-08-01 | |
| Samacsys Manufacturer | Analog Devices | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.4 V | |
| Dropout Voltage1-Nom | 0.27 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 4.3 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.033% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 3.38 V | |
| Output Voltage1-Min | 3.22 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1.1 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2.4% | |
| Width | 3 mm |
Alternate Parts for LT1762EMS8-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LT1762EMS8-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1762EMS8-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1762EMS8-3.3#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO8 | LT1762EMS8-3.3#TRPBF vs LT1762EMS8-3.3#TR |
| LT1762EMS8-3.3#TR | Linear Technology | Check for Price | LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1762EMS8-3.3#TRPBF vs LT1762EMS8-3.3#TR |
| LT1762EMS8-3.3 | Linear Technology | Check for Price | LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1762EMS8-3.3#TRPBF vs LT1762EMS8-3.3 |
| LT1762EMS8-3.3#TRPBF | Linear Technology | Check for Price | LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1762EMS8-3.3#TRPBF vs LT1762EMS8-3.3#TRPBF |
| LT1762EMS8-3.3#PBF | Linear Technology | Check for Price | LT1762 - 150mA, Low Noise, LDO Micropower Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1762EMS8-3.3#TRPBF vs LT1762EMS8-3.3#PBF |
| LT1762EMS8-3.3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO8 | LT1762EMS8-3.3#TRPBF vs LT1762EMS8-3.3 |
LT1762EMS8-3.3#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1762EMS8-3.3 is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.
-
The maximum output current that the LT1762EMS8-3.3 can deliver is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, and to add a 10nF to 100nF ceramic capacitor in parallel with the output capacitor. Additionally, the input voltage should be well-filtered and regulated.
-
The thermal shutdown temperature of the LT1762EMS8-3.3 is 150°C. The device will shut down when the junction temperature exceeds this value, and will restart when the temperature drops below 140°C.