Part Details for LT1763CS8#PBF by Linear Technology
Results Overview of LT1763CS8#PBF by Linear Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763CS8#PBF Information
LT1763CS8#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 1 | 307 |
|
$2.7552 / $6.7200 | Buy Now |
|
|
Bristol Electronics | 160 |
|
RFQ | ||
|
|
Bristol Electronics | 121 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 74 |
|
$3.1362 / $6.7200 | Buy Now |
|
|
Bristol Electronics | 52 |
|
RFQ | ||
|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT TUBE | 30 |
|
$2.5000 / $3.8500 | Buy Now |
|
|
Win Source Electronics | IC REG LDO ADJ 0.5A 8SOIC | 17600 |
|
$1.8858 / $2.4357 | Buy Now |
US Tariff Estimator: LT1763CS8#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1763CS8#PBF
LT1763CS8#PBF Part Data Attributes
|
|
LT1763CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1763CS8#PBF
Linear Technology
LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input-Output Voltage Differential-Max | 20 V | |
| Input-Output Voltage Differential-Min | 2 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Line Regulation-Max (%/V) | 0.023 | |
| Load Regulation-Max(%) | 1% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 20 V | |
| Output Voltage1-Min | 1.22 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.752 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LT1763CS8#PBF
This table gives cross-reference parts and alternative options found for LT1763CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1763CS8 | Linear Technology | $1.8919 | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763CS8#PBF vs LT1763CS8 |
| LT1763IS8#PBF | Analog Devices Inc | $3.9574 | 500mA, Low Noise, LDO Micropower Regulators | LT1763CS8#PBF vs LT1763IS8#PBF |
| LT1763CS8#TRPBF | Analog Devices Inc | $4.0746 | 500mA, Low Noise, LDO Micropower Regulators | LT1763CS8#PBF vs LT1763CS8#TRPBF |
| LT1763CS8#TRPBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763CS8#PBF vs LT1763CS8#TRPBF |
| LT1763IS8#TR | Linear Technology | Check for Price | IC VREG 1.22 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Adjustable Positive Single Output LDO Regulator | LT1763CS8#PBF vs LT1763IS8#TR |
| LT1763CS8#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, PDSO8 | LT1763CS8#PBF vs LT1763CS8#TR |
| LT1763CS8#TR | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1763CS8#PBF vs LT1763CS8#TR |
| LT1763IS8#PBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1763CS8#PBF vs LT1763IS8#PBF |
| LT1763IS8#TRPBF | Linear Technology | Check for Price | LT1763 - 500mA, Low Noise, LDO Micropower Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1763CS8#PBF vs LT1763IS8#TRPBF |
LT1763CS8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT1763CS8#PBF can handle is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limits.
-
The minimum input voltage required for the LT1763CS8#PBF to operate is 3.6V, but it's recommended to keep it above 4V for optimal performance.
-
The LT1763CS8#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent overheating.
-
To reduce the noise and ripple in the output voltage, use a larger output capacitor, add a noise-reducing capacitor (e.g. 10nF) between the output and ground, and ensure good PCB layout and grounding practices.