Part Details for LT1764AEQ#TRPBF by Linear Technology
Results Overview of LT1764AEQ#TRPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1764AEQ#TRPBF Information
LT1764AEQ#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1764AEQ#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
|
Win Source Electronics | IC REG LDO ADJ 3A 5DDPAK | 6190 |
|
$5.1429 / $6.6428 | Buy Now |
US Tariff Estimator: LT1764AEQ#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1764AEQ#TRPBF
LT1764AEQ#TRPBF Part Data Attributes
|
|
LT1764AEQ#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1764AEQ#TRPBF
Linear Technology
LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
| Part Package Code | D2PAK | |
| Package Description | LEAD FREE, PLASTIC, D2PAK-5 | |
| Pin Count | 5 | |
| Manufacturer Package Code | Q | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | ADJUSTABLE | |
| Dropout Voltage1-Max | 0.66 V | |
| Dropout Voltage1-Nom | 0.34 V | |
| JESD-30 Code | R-PSSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 10.2235 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 3 A | |
| Output Voltage1-Max | 20 V | |
| Output Voltage1-Min | 1.21 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TO-263 | |
| Package Equivalence Code | SMSIP5H,.6,67TB | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 4.877 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.7 mm | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.89 mm |
Alternate Parts for LT1764AEQ#TRPBF
This table gives cross-reference parts and alternative options found for LT1764AEQ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1764AEQ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1764AEQ#TRPBF | Analog Devices Inc | $6.0682 | 3A, Fast Transient Response, Low Noise, LDO Regulators | LT1764AEQ#TRPBF vs LT1764AEQ#TRPBF |
| LT1764AEQ#TR | Linear Technology | Check for Price | LT1764A - 3A, Fast Transient Response, Low Noise, LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | LT1764AEQ#TRPBF vs LT1764AEQ#TR |
LT1764AEQ#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1764AEQ is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor and keep the output voltage within the recommended range.
-
The maximum output current that the LT1764AEQ can deliver is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
To reduce noise and ripple, use a low-ESR output capacitor, and add a 10nF to 100nF ceramic capacitor in parallel with the output capacitor. Also, keep the input voltage and output voltage within the recommended ranges.
-
The thermal shutdown temperature of the LT1764AEQ is 150°C. The device will shut down if the junction temperature exceeds this value.