Part Details for LT1765ES8#PBF by Analog Devices Inc
Results Overview of LT1765ES8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1765ES8#PBF Information
LT1765ES8#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1765ES8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8297
|
Newark | Dc/Dc Conv, Buck, 1.25Mhz, 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:25V, Max Output Current:3A, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1765ES8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$6.9500 / $13.6700 | Buy Now |
|
|
Analog Devices Inc | Mono 3A, 1.25MHz Buck Sw Regs Package Multiple: 100 | 2577 |
|
$5.5600 / $13.6700 | Buy Now |
|
|
Rochester Electronics | Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 64 |
|
$5.8600 / $7.3200 | Buy Now |
|
DISTI #
LT1765ES8PBF
|
TME | PMIC, DC/DC converter, Uin: 3÷25VDC, Uout: 1.2÷5VDC, 2.4A, SO8, SMD Min Qty: 1 | 0 |
|
$8.0200 / $12.0000 | RFQ |
|
|
Ameya Holding Limited | LT1765ES8#PBF 降压控制器 开关稳压器, 6A, 可调输出, 1600 kHz, 8针 SOIC封装 | 1118 |
|
RFQ | |
|
DISTI #
LT1765ES8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$7.1800 / $7.8700 | Buy Now |
|
|
Chip Stock | ConvDC-DC3Vto25VStepDownSingle-Out1.2Vto20V3A8-PinSOICN | 8925 |
|
RFQ |
US Tariff Estimator: LT1765ES8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1765ES8#PBF
LT1765ES8#PBF CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1765ES8#PBF Part Data Attributes
|
|
LT1765ES8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1765ES8#PBF
Analog Devices Inc
Monolithic 3A, 1.25MHz Step-Down Switching Regulator
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | SOP, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | CONSTANT FREQUENCY | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 6 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 mm | |
| Supply Current-Max (Isup) | 1.3 mA | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 1600 kHz | |
| Technology | BIPOLAR | |
| Temperature Grade | OTHER | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 mm |
Alternate Parts for LT1765ES8#PBF
This table gives cross-reference parts and alternative options found for LT1765ES8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1765ES8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1765ES8#TRPBF | Analog Devices Inc | $10.7824 | Monolithic 3A, 1.25MHz Step-Down Switching Regulator | LT1765ES8#PBF vs LT1765ES8#TRPBF |
| LT1765ES8#TR | Linear Technology | Check for Price | LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1765ES8#PBF vs LT1765ES8#TR |
| LT1765ES8#PBF | Linear Technology | Check for Price | LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1765ES8#PBF vs LT1765ES8#PBF |
| LT1765ES8 | Linear Technology | Check for Price | LT1765 - Monolithic 3A, 1.25MHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1765ES8#PBF vs LT1765ES8 |
| LT1765ES8 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 6A, 1600kHz Switching Freq-Max, PDSO8 | LT1765ES8#PBF vs LT1765ES8 |
LT1765ES8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1765ES8#PBF is 15V, but it's recommended to operate within the specified input voltage range of 3.6V to 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the input voltage should be well-regulated and free of noise.
-
The maximum output current that the LT1765ES8#PBF can deliver is 3A, but it's recommended to operate within the specified output current range of 0A to 2.5A for optimal performance and reliability.
-
To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, add a noise-reducing capacitor (e.g., 10nF) between the VOUT and GND pins, and ensure good PCB layout practices, such as separating the input and output circuits and using a solid ground plane.
-
The LT1765ES8#PBF is rated for operation from -40°C to 125°C, but it's essential to consider the thermal management and ensure that the device does not exceed the maximum junction temperature (TJ) of 150°C. Proper heat sinking and thermal design are crucial for reliable operation in high-temperature environments.