Part Details for LT1766EFE-5#TRPBF by Analog Devices Inc
Overview of LT1766EFE-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1766EFE-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1766EFE-5#TRPBF-ND
|
DigiKey | IC REG BUCK 5V 1.5A 16TSSOP Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9741 | Buy Now |
DISTI #
584-LT1766EFE-5TRPBF
|
Mouser Electronics | Switching Voltage Regulators 5.5V to 60V 1.5A, 200kHz Buck Sw Reg RoHS: Compliant | 0 |
|
$5.9700 | Order Now |
|
Analog Devices Inc | 5.5V to 60V 1.5A, 200kHz Buck Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.5500 / $6.3100 | Buy Now |
DISTI #
LT1766EFE-5TRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.8800 / $6.1100 | Buy Now |
Part Details for LT1766EFE-5#TRPBF
LT1766EFE-5#TRPBF CAD Models
LT1766EFE-5#TRPBF Part Data Attributes:
|
LT1766EFE-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1766EFE-5#TRPBF
Analog Devices Inc
5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 228 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT1766EFE-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1766EFE-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1766EFE-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1766EFE-5 | Switching Regulator, Current-mode, 3A, 228kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1766EFE-5#TRPBF vs LT1766EFE-5 |
LT1766EFE-5#PBF | LT1766 - 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1766EFE-5#TRPBF vs LT1766EFE-5#PBF |
LT1766EFE-5#PBF | 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator | Analog Devices Inc | LT1766EFE-5#TRPBF vs LT1766EFE-5#PBF |
LT1766EFE-5 | LT1766 - 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1766EFE-5#TRPBF vs LT1766EFE-5 |
LT1766EFE-5#TR | Switching Regulator, Current-mode, 3A, 228kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1766EFE-5#TRPBF vs LT1766EFE-5#TR |
LT1766IFE-5#PBF | 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator | Analog Devices Inc | LT1766EFE-5#TRPBF vs LT1766IFE-5#PBF |
LT1766IFE-5#TR | Switching Regulator, Current-mode, 3A, 228kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1766EFE-5#TRPBF vs LT1766IFE-5#TR |
LT1766EFE-5#TRPBF | LT1766 - 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1766EFE-5#TRPBF vs LT1766EFE-5#TRPBF |
LT1766IFE-5#PBF | LT1766 - 5.5V to 60V 1.5A, 200kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1766EFE-5#TRPBF vs LT1766IFE-5#PBF |