Part Details for LT1767EMS8E-3.3 by Linear Technology
Overview of LT1767EMS8E-3.3 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1767EMS8E-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for LT1767EMS8E-3.3
LT1767EMS8E-3.3 CAD Models
LT1767EMS8E-3.3 Part Data Attributes
|
LT1767EMS8E-3.3
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1767EMS8E-3.3
Linear Technology
LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8E | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for LT1767EMS8E-3.3
This table gives cross-reference parts and alternative options found for LT1767EMS8E-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1767EMS8E-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1767EMS8E-3.3#PBF | LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1767EMS8E-3.3 vs LT1767EMS8E-3.3#PBF |
LT1767EMS8-3.3#TR | LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1767EMS8E-3.3 vs LT1767EMS8-3.3#TR |
LT1767EMS8E-3.3#TR | LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1767EMS8E-3.3 vs LT1767EMS8E-3.3#TR |
LT1767EMS8-3.3 | LT1767 - Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1767EMS8E-3.3 vs LT1767EMS8-3.3 |
LT1767EMS8-3.3 | Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1767EMS8E-3.3 vs LT1767EMS8-3.3 |
LT1767EMS8E-3.3#TRPBF | Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators | Analog Devices Inc | LT1767EMS8E-3.3 vs LT1767EMS8E-3.3#TRPBF |
LT1767EMS8-3.3#TRPBF | Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators | Analog Devices Inc | LT1767EMS8E-3.3 vs LT1767EMS8-3.3#TRPBF |
LT1767EMS8-3.3#TR | Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1767EMS8E-3.3 vs LT1767EMS8-3.3#TR |
LT1767EMS8-3.3#PBF | Monolithic 1.5A, 1.25MHz Step-Down Switching Regulators | Analog Devices Inc | LT1767EMS8E-3.3 vs LT1767EMS8-3.3#PBF |