-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1768CGN#TRPBF | Analog Devices | Hi Pwr CCFL Cntr for Wide Dimm | |
LT1768CGN#PBF | Analog Devices | Hi Pwr CCFL Cntr for Wide Dimm |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1768CGN#PBF-ND
|
DigiKey | IC CCFL CNTRL 410KHZ 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
30 In Stock |
|
$6.3875 / $13.5700 | Buy Now |
DISTI #
584-LT1768CGN#PBF
|
Mouser Electronics | Display Drivers & Controllers Hi Pwr CCFL Cntr for Wide Dimming Rng & RoHS: Compliant | 54 |
|
$6.3800 / $12.0600 | Buy Now |
|
Analog Devices Inc | Hi Pwr CCFL Cntr for Wide Dimm Package Multiple: 100 | 3106 |
|
$6.3875 / $13.5700 | Buy Now |
DISTI #
LT1768CGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.6000 / $7.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1768CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1768CGN#PBF
Analog Devices Inc
High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 410 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1768CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1768CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1768IGN#TRPBF | LT1768 - High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1768CGN#PBF vs LT1768IGN#TRPBF |
LT1768IGN#TR | Fluorescent Light Controller, Current-mode, 1.5A, 410kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1768CGN#PBF vs LT1768IGN#TR |
LT1768CGN#TR | Fluorescent Light Controller, Current-mode, 1.5A, 410kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1768CGN#PBF vs LT1768CGN#TR |
LT1768IGN#PBF | LT1768 - High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1768CGN#PBF vs LT1768IGN#PBF |
LT1768IGN | LT1768 - High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1768CGN#PBF vs LT1768IGN |
LT1768IGN#TRPBF | High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime | Analog Devices Inc | LT1768CGN#PBF vs LT1768IGN#TRPBF |
LT1768CGN | Fluorescent Light Controller, Current-mode, 1.5A, 410kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1768CGN#PBF vs LT1768CGN |
LT1768IGN#TR | LT1768 - High Power CCFL Controller for Wide Dimming Range and Maximum Lamp Lifetime; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1768CGN#PBF vs LT1768IGN#TR |