Part Details for LT1781CN by Analog Devices Inc
Overview of LT1781CN by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for LT1781CN
LT1781CN CAD Models
LT1781CN Part Data Attributes
|
LT1781CN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1781CN
Analog Devices Inc
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1300 ns | |
Width | 7.62 mm |
Alternate Parts for LT1781CN
This table gives cross-reference parts and alternative options found for LT1781CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1781CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1780CSW | LT1780 - Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LT1781CN vs LT1780CSW |
LT1781CN | LT1781 - Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1781CN vs LT1781CN |
LT1781CS | LT1781 - Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1781CN vs LT1781CS |
ADM1181AARW | DUAL LINE TRANSCEIVER, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | LT1781CN vs ADM1181AARW |
LT1281ACS | IC LINE TRANSCEIVER, PDSO16, Line Driver or Receiver | Linear Technology | LT1781CN vs LT1281ACS |
LT1781CS | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | Analog Devices Inc | LT1781CN vs LT1781CS |
LT1180ACS | IC LINE TRANSCEIVER, PDSO18, PLASTIC, SOL-18, Line Driver or Receiver | Linear Technology | LT1781CN vs LT1180ACS |
LT1781CN#PBF | Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection | Analog Devices Inc | LT1781CN vs LT1781CN#PBF |