-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8313
|
Newark | Rs232 Transceiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:5V, Supply Voltage Max:6V, Ic Case/Package:Nsoic Rohs Compliant: Yes |Analog Devices LT1781CS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 290 |
|
$6.0200 / $9.2500 | Buy Now |
DISTI #
LT1781CS#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9827 In Stock |
|
$5.0450 / $8.8900 | Buy Now |
DISTI #
584-LT1781CS#PBF
|
Mouser Electronics | RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 15kV ESD Protection RoHS: Compliant | 311 |
|
$5.0400 / $8.8800 | Buy Now |
|
Analog Devices Inc | L Pwr 5V RS232 2x Drvr/Rcv w/ Min Qty: 1 Package Multiple: 50 | 2016 |
|
$5.0450 / $8.8900 | Buy Now |
|
Bristol Electronics | 1645 |
|
RFQ | ||
|
Rochester Electronics | LT1781 - 15kV L/P 5V RS232 DualDx/Rx RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$4.5900 / $5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1781CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1781CS#PBF
Analog Devices Inc
Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Driver Number of Bits | 2 | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1781CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1781CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1781IS#TRPBF | LT1781 - Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1781CS#PBF vs LT1781IS#TRPBF |
LT1781IS#TRPBF | Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection | Analog Devices Inc | LT1781CS#PBF vs LT1781IS#TRPBF |
LT1781IS#PBF | Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection | Analog Devices Inc | LT1781CS#PBF vs LT1781IS#PBF |