Part Details for LT1781CSW#TR by Linear Technology
Overview of LT1781CSW#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1781CSW#TR
LT1781CSW#TR CAD Models
LT1781CSW#TR Part Data Attributes:
|
LT1781CSW#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1781CSW#TR
Linear Technology
LT1781 - Low Power 5V RS232 Dual Driver/Receiver with ±15kV ESD Protection; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 600 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1300 ns | |
Width | 7.493 mm |
Alternate Parts for LT1781CSW#TR
This table gives cross-reference parts and alternative options found for LT1781CSW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1781CSW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1281ACSW#PBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1781CSW#TR vs LT1281ACSW#PBF |
LT1281AISW#TRPBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1781CSW#TR vs LT1281AISW#TRPBF |
LT1281ACSW#TRPBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1781CSW#TR vs LT1281ACSW#TRPBF |
LT1181AISW | LT1181A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1781CSW#TR vs LT1181AISW |
LT1281ACSW#TR | Line Transceiver, 2 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO16 | Analog Devices Inc | LT1781CSW#TR vs LT1281ACSW#TR |
LT1181ACSW#PBF | LT1181A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1781CSW#TR vs LT1181ACSW#PBF |
LT1181ACSW#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | Analog Devices Inc | LT1781CSW#TR vs LT1181ACSW#TR |
LT1181AISW#PBF | LT1181A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1781CSW#TR vs LT1181AISW#PBF |
LT1181ACSW#TRPBF | Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors | Analog Devices Inc | LT1781CSW#TR vs LT1181ACSW#TRPBF |
LT1181AISW#TRPBF | LT1181A - Low Power 5V RS232 Dual Driver/Receiver with 0.1µF Capacitors; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1781CSW#TR vs LT1181AISW#TRPBF |