Part Details for LT1782CS6#TRMPBF by Analog Devices Inc
Overview of LT1782CS6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1782CS6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1782CS6#TRMPBFTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5120 / $3.1352 | Buy Now |
DISTI #
584-LT1782CS6#TRMPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps uP, Over-The-Top SOT-23, R2R In & Out Op RoHS: Compliant | 0 |
|
$2.5100 / $3.1300 | Order Now |
|
Analog Devices Inc | uP, Over-The-Top SOT-23, R2R I Min Qty: 1 Package Multiple: 500 | 5000 |
|
$2.2300 / $3.1352 | Buy Now |
DISTI #
LT1782CS6TRMPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 | 0 |
|
$2.4200 / $2.5800 | Buy Now |
Part Details for LT1782CS6#TRMPBF
LT1782CS6#TRMPBF CAD Models
LT1782CS6#TRMPBF Part Data Attributes
|
LT1782CS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1782CS6#TRMPBF
Analog Devices Inc
Micropower, Over-The-Top SOT-23, Rail-to-Rail Input and Output Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 1050 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.075 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 225 | |
Width | 1.625 mm |
Alternate Parts for LT1782CS6#TRMPBF
This table gives cross-reference parts and alternative options found for LT1782CS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1782CS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1782CS6#TRPBF | Micropower, Over-The-Top SOT-23, Rail-to-Rail Input and Output Op Amp | Analog Devices Inc | LT1782CS6#TRMPBF vs LT1782CS6#TRPBF |
LT1782CS6#PBF | LT1782 - Micropower, Over-The-Top SOT-23, Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1782CS6#TRMPBF vs LT1782CS6#PBF |
LT1782CS6#TR | Operational Amplifier, 1 Func, 1050uV Offset-Max, BIPolar, PDSO6 | Analog Devices Inc | LT1782CS6#TRMPBF vs LT1782CS6#TR |
LT1782CS6#PBF | Micropower, Over-The-Top SOT-23, Rail-to-Rail Input and Output Op Amp | Analog Devices Inc | LT1782CS6#TRMPBF vs LT1782CS6#PBF |
LT1782CS6#TRMPBF | LT1782 - Micropower, Over-The-Top SOT-23, Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1782CS6#TRMPBF vs LT1782CS6#TRMPBF |
LT1782CS6 | Operational Amplifier, 1 Func, 1050uV Offset-Max, BIPolar, PDSO6 | Analog Devices Inc | LT1782CS6#TRMPBF vs LT1782CS6 |
LT1782CS6#TRPBF | LT1782 - Micropower, Over-The-Top SOT-23, Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1782CS6#TRMPBF vs LT1782CS6#TRPBF |
LT1782CS6#TRM | LT1782 - Micropower, Over-The-Top SOT-23, Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1782CS6#TRMPBF vs LT1782CS6#TRM |
LT1782CS6 | LT1782 - Micropower, Over-The-Top SOT-23, Rail-to-Rail Input and Output Op Amp; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1782CS6#TRMPBF vs LT1782CS6 |