Part Details for LT1785ACS8#TRPBF by Analog Devices Inc
Overview of LT1785ACS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Energy and Power Systems
Transportation and Logistics
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1785ACS8#TRPBF | Analog Devices | 60V Fault Protected RS485/RS42 | |
LT1785ACS8#PBF | Analog Devices | 60V Fault Protected RS485/RS42 | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1785ACS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4970
|
Newark | Rs422/Rs485 Transceiver, 0 To 70Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LT1785ACS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21 |
|
$4.0500 / $7.0400 | Buy Now |
DISTI #
LT1785ACS8#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5400 In Stock |
|
$3.7750 / $9.0500 | Buy Now |
DISTI #
584-LT1785ACS8#TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans RoHS: Compliant | 123 |
|
$3.7700 / $8.8800 | Buy Now |
|
Analog Devices Inc | 60V Fault Protected RS485/RS42 Min Qty: 1 Package Multiple: 2500 | 1080 |
|
$3.7750 / $9.0500 | Buy Now |
DISTI #
LT1785ACS8TRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9000 / $4.0500 | Buy Now |
DISTI #
SMC-LT1785ACS8#TRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6033 |
|
RFQ | |
DISTI #
C1S424500116375
|
Chip1Stop | 60V DC 15kV RS485 Xver w/Failsafe RoHS: Compliant pbFree: No Container: Cut Tape | 2538 |
|
$3.7300 / $7.4800 | Buy Now |
Part Details for LT1785ACS8#TRPBF
LT1785ACS8#TRPBF CAD Models
LT1785ACS8#TRPBF Part Data Attributes
|
LT1785ACS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1785ACS8#TRPBF
Analog Devices Inc
60V Fault Protected RS485/RS422 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 900 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for LT1785ACS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1785ACS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1785ACS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1785AIS8#PBF | 60V Fault Protected RS485/RS422 Transceivers | Analog Devices Inc | LT1785ACS8#TRPBF vs LT1785AIS8#PBF |
LT1785ACS8 | LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1785ACS8#TRPBF vs LT1785ACS8 |
LT1785AIS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | Analog Devices Inc | LT1785ACS8#TRPBF vs LT1785AIS8 |
LT1785AIS8#PBF | LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1785ACS8#TRPBF vs LT1785AIS8#PBF |
LT1785AHS8#TRPBF | 60V Fault Protected RS485/RS422 Transceivers | Analog Devices Inc | LT1785ACS8#TRPBF vs LT1785AHS8#TRPBF |
LT1785ACS8#PBF | 60V Fault Protected RS485/RS422 Transceivers | Analog Devices Inc | LT1785ACS8#TRPBF vs LT1785ACS8#PBF |
LT1785AIS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | Analog Devices Inc | LT1785ACS8#TRPBF vs LT1785AIS8#TR |
LT1785AHS8#PBF | LT1785 - 60V Fault Protected RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1785ACS8#TRPBF vs LT1785AHS8#PBF |
LT1785AHS8#TR | IC LINE TRANSCEIVER, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Line Driver or Receiver | Linear Technology | LT1785ACS8#TRPBF vs LT1785AHS8#TR |
LT1785ACS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | Analog Devices Inc | LT1785ACS8#TRPBF vs LT1785ACS8 |