-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBus Programmable CCFL Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1786FCS#PBF-ND
|
DigiKey | IC REG CONV CCFL 1OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
50 In Stock |
|
$8.2210 / $12.9800 | Buy Now |
DISTI #
584-LT1786FCS#PBF
|
Mouser Electronics | Switching Voltage Regulators SMBus Progmable CCFL Sw Reg RoHS: Compliant | 75 |
|
$8.9600 / $12.9700 | Buy Now |
|
Analog Devices Inc | SMBus Progmable CCFL Sw Reg Min Qty: 1 Package Multiple: 50 | 4860 |
|
$8.2210 / $12.9800 | Buy Now |
|
Rochester Electronics | LT1786F - SMBUS Programmable CCFL Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$7.5900 / $8.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1786FCS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1786FCS#PBF
Analog Devices Inc
SMBus Programmable CCFL Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 240 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for LT1786FCS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1786FCS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1786FCS | Fluorescent Light Controller, Current-mode, 0.1A, 240kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1786FCS#PBF vs LT1786FCS |
LT1786FCS | IC 0.1 A FLUORESCENT LIGHT CONTROLLER, 240 kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, PLASTIC, SO-16, Switching Regulator or Controller | Linear Technology | LT1786FCS#PBF vs LT1786FCS |
LT1786FCS#PBF | LT1786F - SMBus Programmable CCFL Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1786FCS#PBF vs LT1786FCS#PBF |