Part Details for LT1787CMS8 by Linear Technology
Overview of LT1787CMS8 by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1787CMS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 16 |
|
$2.6850 / $5.3700 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 80 |
|
$3.3115 / $5.3700 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 240 |
|
$3.3115 / $5.3700 | Buy Now |
|
Chip1Cloud | Precision, High Side Current Sense Amplifiers | 5000 |
|
RFQ |
Part Details for LT1787CMS8
LT1787CMS8 CAD Models
LT1787CMS8 Part Data Attributes
|
LT1787CMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1787CMS8
Linear Technology
LT1787 - Precision, High Side Current Sense Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.12 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT1787CMS8
This table gives cross-reference parts and alternative options found for LT1787CMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1787CMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1787IMS8#PBF | Precision, High Side Current Sense Amplifiers | Analog Devices Inc | LT1787CMS8 vs LT1787IMS8#PBF |
LT1787CMS8#PBF | LT1787 - Precision, High Side Current Sense Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1787CMS8 vs LT1787CMS8#PBF |
LT1787IMS8#PBF | LT1787 - Precision, High Side Current Sense Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1787CMS8 vs LT1787IMS8#PBF |