Amplifier Circuits
LT1789CS8-1#TR
Description: LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C

Overview of LT1789CS8-1#TR by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1789CS8-10#PBF Analog Devices uP, 1x S R2R Out Instr Amp
LT1789CS8-10#TRPBF Analog Devices uP, 1x S R2R Out Instr Amp
LT1789CS8-1#PBF Analog Devices uP, 1x S R2R Out Instr Amp

CAD Models for LT1789CS8-1#TR by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1789CS8-1#TR by Linear Technology

LT1789CS8-1#TR
Linear Technology
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Manufacturer Package Code
S8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.04 µA
Bandwidth (3dB)-Nom
0.06 MHz
Common-mode Reject Ratio-Min
79 dB
Input Offset Current-Max (IIO)
0.004 µA
Input Offset Voltage-Max
100 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9025 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Non-linearity-Max
0.0025%
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Seated Height-Max
1.752 mm
Slew Rate-Nom
0.026 V/us
Supply Current-Max
0.15 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Voltage Gain-Max
1000
Voltage Gain-Min
1
Voltage Gain-Nom
10
Width
3.899 mm
Want to compare parts?
  1. LT1789CS8-1#TR
    Linear Technology
    LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LT1789CS8-1#TR

This table gives cross-reference parts and alternative options found for LT1789CS8-1#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1789CS8-1#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1789IS8-1#PBF LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1789CS8-1#TR vs LT1789IS8-1#PBF
LT1789CS8-1 Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 0.06MHz Band Width, PDSO8 Analog Devices Inc LT1789CS8-1#TR vs LT1789CS8-1
LT1789IS8-1#TRPBF LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1789CS8-1#TR vs LT1789IS8-1#TRPBF
LT1789CS8-1#PBF LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1789CS8-1#TR vs LT1789CS8-1#PBF
LT1789CS8-1 LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1789CS8-1#TR vs LT1789CS8-1
LT1789IS8-1#TR Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 0.06MHz Band Width, PDSO8 Analog Devices Inc LT1789CS8-1#TR vs LT1789IS8-1#TR
LT1789IS8-1#TR LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1789CS8-1#TR vs LT1789IS8-1#TR
LT1789CS8-1#PBF Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc LT1789CS8-1#TR vs LT1789CS8-1#PBF
LT1789IS8-1#TRPBF Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc LT1789CS8-1#TR vs LT1789IS8-1#TRPBF
Part Number Description Manufacturer Compare
LT1789IS8-1#TRPBF Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc LT1789CS8-1#TR vs LT1789IS8-1#TRPBF
LT1789CS8-1#PBF Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc LT1789CS8-1#TR vs LT1789CS8-1#PBF
LT1789CS8-1 LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1789CS8-1#TR vs LT1789CS8-1
LT1789CS8-1#PBF LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1789CS8-1#TR vs LT1789CS8-1#PBF
LT1789IS8-1#TR LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1789CS8-1#TR vs LT1789IS8-1#TR
LT1789IS8-1#PBF LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1789CS8-1#TR vs LT1789IS8-1#PBF
LT1789IS8-1#TRPBF LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1789CS8-1#TR vs LT1789IS8-1#TRPBF
LT1789IS8-1#TR Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 0.06MHz Band Width, PDSO8 Analog Devices Inc LT1789CS8-1#TR vs LT1789IS8-1#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1789CS8-1#TR by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1789CS8-1#TR by Linear Technology

Select Manufacturer
Which Manufacturer of LT1789CS8-1#TR would you like to use for your alert(s)?
  • Please alert me when LT1789CS8-1#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1789CS8-1#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1789CS8-1#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1789CS8-1#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1789CS8-1#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1789CS8-1#TR by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: