Part Details for LT1789CS8-1#TRPBF by Linear Technology
Overview of LT1789CS8-1#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1789CS8-10#TRPBF | Analog Devices | uP, 1x S R2R Out Instr Amp | |
LT1789CS8-1#TRPBF | Analog Devices | uP, 1x S R2R Out Instr Amp | |
LT1789CS8-10#PBF | Analog Devices | uP, 1x S R2R Out Instr Amp |
Part Details for LT1789CS8-1#TRPBF
LT1789CS8-1#TRPBF CAD Models
LT1789CS8-1#TRPBF Part Data Attributes
|
LT1789CS8-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1789CS8-1#TRPBF
Linear Technology
LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bandwidth (3dB)-Nom | 0.06 MHz | |
Common-mode Reject Ratio-Min | 79 dB | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.0025% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 0.026 V/us | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.899 mm |
Alternate Parts for LT1789CS8-1#TRPBF
This table gives cross-reference parts and alternative options found for LT1789CS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1789CS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1789IS8-1#PBF | LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1789CS8-1#TRPBF vs LT1789IS8-1#PBF |
LT1789CS8-1 | Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 0.06MHz Band Width, PDSO8 | Analog Devices Inc | LT1789CS8-1#TRPBF vs LT1789CS8-1 |
LT1789IS8-1#TRPBF | LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1789CS8-1#TRPBF vs LT1789IS8-1#TRPBF |
LT1789CS8-1#PBF | LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1789CS8-1#TRPBF vs LT1789CS8-1#PBF |
LT1789CS8-1 | LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1789CS8-1#TRPBF vs LT1789CS8-1 |
LT1789IS8-1#TR | Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 0.06MHz Band Width, PDSO8 | Analog Devices Inc | LT1789CS8-1#TRPBF vs LT1789IS8-1#TR |
LT1789IS8-1#TR | LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1789CS8-1#TRPBF vs LT1789IS8-1#TR |
LT1789CS8-1#PBF | Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | LT1789CS8-1#TRPBF vs LT1789CS8-1#PBF |
LT1789IS8-1#TRPBF | Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | LT1789CS8-1#TRPBF vs LT1789IS8-1#TRPBF |