-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Instrumentation Amplifier, 1 Func, 160uV Offset-Max, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1789CS8-10#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1789CS8-10#TR
Analog Devices Inc
Instrumentation Amplifier, 1 Func, 160uV Offset-Max, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Common-mode Reject Ratio-Min | 88 dB | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 160 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.0045% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 0.066 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 10 | |
Voltage Gain-Nom | 100 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1789CS8-10#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1789CS8-10#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1789CS8-10#TRPBF | LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1789CS8-10#TR vs LT1789CS8-10#TRPBF |
LT1789IS8-10 | Instrumentation Amplifier, 1 Func, 160uV Offset-Max, PDSO8 | Analog Devices Inc | LT1789CS8-10#TR vs LT1789IS8-10 |
LT1789CS8-10#PBF | Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | LT1789CS8-10#TR vs LT1789CS8-10#PBF |
LT1789CS8-10#TR | LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1789CS8-10#TR vs LT1789CS8-10#TR |
LT1789IS8-10#PBF | LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1789CS8-10#TR vs LT1789IS8-10#PBF |
LT1789IS8-10 | LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1789CS8-10#TR vs LT1789IS8-10 |
LT1789IS8-10#TRPBF | LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1789CS8-10#TR vs LT1789IS8-10#TRPBF |
LT1789CS8-10#PBF | LT1789 - Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1789CS8-10#TR vs LT1789CS8-10#PBF |
LT1789CS8-10#TRPBF | Micropower, Single Supply Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | LT1789CS8-10#TR vs LT1789CS8-10#TRPBF |