Part Details for LT1790ACS6-1.25#PBF by Linear Technology
Overview of LT1790ACS6-1.25#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1790ACS6-1.25#PBF
LT1790ACS6-1.25#PBF CAD Models
LT1790ACS6-1.25#PBF Part Data Attributes
|
LT1790ACS6-1.25#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1790ACS6-1.25#PBF
Linear Technology
LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.2515 V | |
Output Voltage-Min | 1.2485 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.12% | |
Width | 1.625 mm |
Alternate Parts for LT1790ACS6-1.25#PBF
This table gives cross-reference parts and alternative options found for LT1790ACS6-1.25#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1790ACS6-1.25#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1790AIS6-1.25#TRM | Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6 | Analog Devices Inc | LT1790ACS6-1.25#PBF vs LT1790AIS6-1.25#TRM |
LT1790AIS6-1.25 | Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6 | Analog Devices Inc | LT1790ACS6-1.25#PBF vs LT1790AIS6-1.25 |
LT1790ACS6-1.25#TR | Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6 | Analog Devices Inc | LT1790ACS6-1.25#PBF vs LT1790ACS6-1.25#TR |
LT1790AIS6-1.25#PBF | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1790ACS6-1.25#PBF vs LT1790AIS6-1.25#PBF |
LT1790ACS6-1.25#PBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | LT1790ACS6-1.25#PBF vs LT1790ACS6-1.25#PBF |
LT1790ACS6-1.25#TRMPBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | LT1790ACS6-1.25#PBF vs LT1790ACS6-1.25#TRMPBF |
LT1790ACS6-1.25#TRPBF | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1790ACS6-1.25#PBF vs LT1790ACS6-1.25#TRPBF |
LT1790ACS6-1.25#TRPBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | LT1790ACS6-1.25#PBF vs LT1790ACS6-1.25#TRPBF |