Part Details for LT1790AIS6-1.25#TR by Analog Devices Inc
Overview of LT1790AIS6-1.25#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1790AIS6-1.25#TRPBF | Analog Devices | uP SOT-23 L Drop Ref Fam | |
LT1790AIS6-3#TRPBF | Analog Devices | uP SOT-23 L Drop Ref Fam | |
LT1790AIS6-5#TRPBF | Analog Devices | uP SOT-23 L Drop Ref Fam |
Part Details for LT1790AIS6-1.25#TR
LT1790AIS6-1.25#TR CAD Models
LT1790AIS6-1.25#TR Part Data Attributes
|
LT1790AIS6-1.25#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1790AIS6-1.25#TR
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.25219 V | |
Output Voltage-Min | 1.24781 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trim/Adjustable Output | NO | |
Width | 1.625 mm |
Alternate Parts for LT1790AIS6-1.25#TR
This table gives cross-reference parts and alternative options found for LT1790AIS6-1.25#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1790AIS6-1.25#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1790AIS6-1.25 | Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6 | Analog Devices Inc | LT1790AIS6-1.25#TR vs LT1790AIS6-1.25 |
LT1790ACS6-1.25#TRPBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | LT1790AIS6-1.25#TR vs LT1790ACS6-1.25#TRPBF |
LT1790ACS6-1.25#PBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | LT1790AIS6-1.25#TR vs LT1790ACS6-1.25#PBF |
LT1790ACS6-1.25#TRPBF | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1790AIS6-1.25#TR vs LT1790ACS6-1.25#TRPBF |
LT1790AIS6-1.25#TRMPBF | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1790AIS6-1.25#TR vs LT1790AIS6-1.25#TRMPBF |
LT1790ACS6-1.25#TR | Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6 | Analog Devices Inc | LT1790AIS6-1.25#TR vs LT1790ACS6-1.25#TR |
LT1790ACS6-1.25#PBF | LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1790AIS6-1.25#TR vs LT1790ACS6-1.25#PBF |
LT1790AIS6-1.25#TRMPBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | LT1790AIS6-1.25#TR vs LT1790AIS6-1.25#TRMPBF |
LT1790AIS6-1.25#PBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | LT1790AIS6-1.25#TR vs LT1790AIS6-1.25#PBF |
LT1790AIS6-1.25#TRM | Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6 | Analog Devices Inc | LT1790AIS6-1.25#TR vs LT1790AIS6-1.25#TRM |