LT1790BIS6-1.25#TRMPBF
Description: Micropower SOT-23 Low Dropout Reference Family

Overview of LT1790BIS6-1.25#TRMPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1790BIS6-2.5#TRMPBF Analog Devices uP SOT-23 L Drop Ref Fam
LT1790BIS6-4.096#TRMPBF Analog Devices uP SOT-23 L Drop Ref Fam
LT1790BIS6-2.048#TRMPBF Analog Devices uP SOT-23 L Drop Ref Fam

Price & Stock for LT1790BIS6-1.25#TRMPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK4998
Newark Volt Ref, 1.25V, Tsot-23, -40 To 85Deg C, Voltage Reference Type:Series, Product Range:Lt1790 Series, Reference Voltage Min:1.24875V, Reference Voltage Max:1.25125V, Initial Accuracy:0.1%, Temperature Coefficient:25Ppm/°C Rohs Compliant: Yes |Analog Devices LT1790BIS6-1.25#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 280
  • 1 $4.6300
  • 10 $4.1600
  • 25 $3.9400
  • 50 $3.6700
  • 100 $3.4100
  • 250 $3.2400
$3.2400 / $4.6300 Buy Now
DISTI # 505-LT1790BIS6-1.25#TRMPBFCT-ND
DigiKey IC VREF SERIES 0.1% TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1861
In Stock
  • 1 $6.2600
  • 10 $4.2290
  • 25 $3.7028
  • 100 $3.1128
  • 250 $2.8265
  • 500 $2.6520
  • 1,000 $2.5070
  • 1,500 $2.4340
  • 2,500 $2.3525
  • 3,500 $2.3250
$2.3250 / $6.2600 Buy Now
DISTI # 584-1790BIS61.25TMPF
Mouser Electronics Voltage References uP SOT-23 L Drop Ref Fam RoHS: Compliant 3799
  • 1 $5.4900
  • 10 $3.7100
  • 100 $2.7500
  • 250 $2.6200
  • 500 $2.5300
  • 1,000 $2.4300
  • 2,500 $2.3300
$2.3300 / $5.4900 Buy Now
Analog Devices Inc uP SOT-23 L Drop Ref Fam Package Multiple: 500 873
  • 1 $6.2600
  • 10 $4.2290
  • 25 $3.7028
  • 100 $3.1128
  • 250 $2.8265
  • 500 $2.6520
  • 1,000 $2.5070
  • 1,500 $2.4340
  • 2,500 $2.3525
$2.3525 / $6.2600 Buy Now
DISTI # LT1790BIS61.25F
Richardson RFPD VOLTAGE REFERENCE RoHS: Compliant Min Qty: 500 0
  • 500 $2.5600
  • 1,000 $2.5000
  • 5,000 $2.4000
$2.4000 / $2.5600 Buy Now
DISTI # C1S103102573497
Chip1Stop Voltage Reference 39
  • 1 $5.3880
  • 10 $3.6470
  • 25 $2.3850
$2.3850 / $5.3880 Buy Now

CAD Models for LT1790BIS6-1.25#TRMPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1790BIS6-1.25#TRMPBF by Analog Devices Inc

LT1790BIS6-1.25#TRMPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
PLASTIC, SOT-23, 6 PIN
Pin Count
6
Manufacturer Package Code
05-08-1636
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.95 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.25516 V
Output Voltage-Min
1.24484 V
Output Voltage-Nom
1.25 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
2.6 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
25 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Width
1.625 mm
Want to compare parts?
  1. LT1790BIS6-1.25#TRMPBF
    Analog Devices Inc
    Micropower SOT-23 Low Dropout Reference Family
    VS

Alternate Parts for LT1790BIS6-1.25#TRMPBF

This table gives cross-reference parts and alternative options found for LT1790BIS6-1.25#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1790BIS6-1.25#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1790BCS6-1.25#PBF LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT1790BIS6-1.25#TRMPBF vs LT1790BCS6-1.25#PBF
LT1790BCS6-1.25#PBF Micropower SOT-23 Low Dropout Reference Family Analog Devices Inc LT1790BIS6-1.25#TRMPBF vs LT1790BCS6-1.25#PBF
LT1790BIS6-1.25 Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6 Analog Devices Inc LT1790BIS6-1.25#TRMPBF vs LT1790BIS6-1.25
LT1790BIS6-1.25#TR Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6 Analog Devices Inc LT1790BIS6-1.25#TRMPBF vs LT1790BIS6-1.25#TR
LT1790BCS6-1.25#TR LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT1790BIS6-1.25#TRMPBF vs LT1790BCS6-1.25#TR
LT1790BIS6-1.25#TRPBF LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1790BIS6-1.25#TRMPBF vs LT1790BIS6-1.25#TRPBF
LT1790BCS6-1.25#TR Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6 Analog Devices Inc LT1790BIS6-1.25#TRMPBF vs LT1790BCS6-1.25#TR
LT1790BIS6-1.25#TR LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1790BIS6-1.25#TRMPBF vs LT1790BIS6-1.25#TR
LT1790BCS6-1.25#TRM LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT1790BIS6-1.25#TRMPBF vs LT1790BCS6-1.25#TRM
LT1790BCS6-1.25 LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT1790BIS6-1.25#TRMPBF vs LT1790BCS6-1.25
Part Number Description Manufacturer Compare
LT6656BCDC-1.25#TRMPBF LT6656 - 1µA Precision Series Voltage Reference; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT1790BIS6-1.25#TRMPBF vs LT6656BCDC-1.25#TRMPBF
LT6656BCDC-1.25#TRMPBF 1µA Precision Series Voltage Reference Analog Devices Inc LT1790BIS6-1.25#TRMPBF vs LT6656BCDC-1.25#TRMPBF
LT1790BCS6-1.25#PBF LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT1790BIS6-1.25#TRMPBF vs LT1790BCS6-1.25#PBF
LT1790BIS6-1.25#TR LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LT1790BIS6-1.25#TRMPBF vs LT1790BIS6-1.25#TR
LT1790BCS6-1.25#PBF Micropower SOT-23 Low Dropout Reference Family Analog Devices Inc LT1790BIS6-1.25#TRMPBF vs LT1790BCS6-1.25#PBF
LT6656BIDC-1.25#PBF 1µA Precision Series Voltage Reference Analog Devices Inc LT1790BIS6-1.25#TRMPBF vs LT6656BIDC-1.25#PBF
LT6656BCS6-1.25#TRMPBF 1µA Precision Series Voltage Reference Analog Devices Inc LT1790BIS6-1.25#TRMPBF vs LT6656BCS6-1.25#TRMPBF
ADR127AUJZ-R2 Precision, Micropower LD0 1.25 VOUT Voltage Reference in TSOT Analog Devices Inc LT1790BIS6-1.25#TRMPBF vs ADR127AUJZ-R2
LT1790BCS6-1.25 LT1790 - Micropower SOT-23 Low Dropout Reference Family; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LT1790BIS6-1.25#TRMPBF vs LT1790BCS6-1.25
LT1790BIS6-1.25#TR Three Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO6 Analog Devices Inc LT1790BIS6-1.25#TRMPBF vs LT1790BIS6-1.25#TR

Related Parts for LT1790BIS6-1.25#TRMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1790BIS6-1.25#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1790BIS6-1.25#TRMPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1790BIS6-1.25#TRMPBF would you like to use for your alert(s)?
  • Please alert me when LT1790BIS6-1.25#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1790BIS6-1.25#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1790BIS6-1.25#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1790BIS6-1.25#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1790BIS6-1.25#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1790BIS6-1.25#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: