Part Details for LT1793ACN8#PBF by Analog Devices Inc
Overview of LT1793ACN8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1793ACN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5011
|
Newark | Op-Amp, 4.2Mhz, 0 To 70Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:4.2Mhz, Supply Voltage Range:± 4.5V To ± 20V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT1793ACN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$6.7100 / $10.3000 | Buy Now |
DISTI #
LT1793ACN8#PBF-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
193 In Stock |
|
$5.6176 / $9.9000 | Buy Now |
DISTI #
584-LT1793ACN8#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps L N, pAere Bias C, JFET In Op Amp RoHS: Compliant | 80 |
|
$5.6100 / $9.8900 | Buy Now |
|
Analog Devices Inc | L N, pAere Bias C, JFET In Op Min Qty: 1 Package Multiple: 50 | 6889 |
|
$5.6176 / $9.9000 | Buy Now |
DISTI #
LT1793ACN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.3200 / $5.8300 | Buy Now |
Part Details for LT1793ACN8#PBF
LT1793ACN8#PBF CAD Models
LT1793ACN8#PBF Part Data Attributes
|
LT1793ACN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1793ACN8#PBF
Analog Devices Inc
Low Noise, Picoampere Bias Current, JFET Input Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 3.3 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3300 | |
Width | 7.62 mm |
Alternate Parts for LT1793ACN8#PBF
This table gives cross-reference parts and alternative options found for LT1793ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1793ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1793ACN8#PBF | LT1793 - Low Noise, Picoampere Bias Current, JFET Input Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1793ACN8#PBF vs LT1793ACN8#PBF |