Part Details for LT1795CSW#TRPBF by Linear Technology
Overview of LT1795CSW#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1795CSW#TRPBF
LT1795CSW#TRPBF CAD Models
LT1795CSW#TRPBF Part Data Attributes:
|
LT1795CSW#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1795CSW#TRPBF
Linear Technology
LT1795 - Dual 500mA/50MHz Current Feedback Line Driver Amplifier; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Common-mode Reject Ratio-Nom | 62 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 17000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8015 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 900 V/us | |
Supply Current-Max | 84 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Wideband | NO | |
Width | 7.493 mm |
Alternate Parts for LT1795CSW#TRPBF
This table gives cross-reference parts and alternative options found for LT1795CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1795CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1795CSW#PBF | Dual 500mA/50MHz Current Feedback Line Driver Amplifier | Analog Devices Inc | LT1795CSW#TRPBF vs LT1795CSW#PBF |
LT1795CSW#TR | Operational Amplifier, 2 Func, 17000uV Offset-Max, BIPolar, PDSO20 | Analog Devices Inc | LT1795CSW#TRPBF vs LT1795CSW#TR |
LT1795CSW#TRPBF | Dual 500mA/50MHz Current Feedback Line Driver Amplifier | Analog Devices Inc | LT1795CSW#TRPBF vs LT1795CSW#TRPBF |
LT1795CSW#TR | LT1795 - Dual 500mA/50MHz Current Feedback Line Driver Amplifier; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1795CSW#TRPBF vs LT1795CSW#TR |
LT1795CSW#PBF | LT1795 - Dual 500mA/50MHz Current Feedback Line Driver Amplifier; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1795CSW#TRPBF vs LT1795CSW#PBF |
LT1795CSW | Operational Amplifier, 2 Func, 17000uV Offset-Max, BIPolar, PDSO20 | Analog Devices Inc | LT1795CSW#TRPBF vs LT1795CSW |
LT1795CSW | LT1795 - Dual 500mA/50MHz Current Feedback Line Driver Amplifier; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1795CSW#TRPBF vs LT1795CSW |