-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5017
|
Newark | Op-Amp, 11Mhz, -40 To 85Deg C, Tsot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:11Mhz, Supply Voltage Range:± 1.35V To ± 6V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT1797IS5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 732 |
|
$2.6600 / $3.8200 | Buy Now |
DISTI #
LT1797IS5#TRMPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
445 In Stock |
|
$1.7711 / $3.6700 | Buy Now |
DISTI #
584-LT1797IS5#TRMPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23 RoHS: Compliant | 6675 |
|
$2.3500 / $3.7700 | Buy Now |
|
Analog Devices Inc | 10MHz, R2R In & Out Op Amp in Min Qty: 1 Package Multiple: 500 | 1090 |
|
$1.7711 / $3.6700 | Buy Now |
DISTI #
LT1797IS5TRMPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 | 0 |
|
$1.7600 / $1.8900 | Buy Now |
DISTI #
4020854
|
Farnell | OP-AMP, 11MHZ, -40 TO 85DEG C, TSOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 732 |
|
$1.7938 / $3.5876 | Buy Now |
DISTI #
4020854RL
|
Farnell | OP-AMP, 11MHZ, -40 TO 85DEG C, TSOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 732 |
|
$1.7938 / $2.6350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1797IS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1797IS5#TRMPBF
Analog Devices Inc
10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Common-mode Reject Ratio-Nom | 76 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 11000 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LT1797IS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1797IS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1797IS5#TRM | LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1797IS5#TRMPBF vs LT1797IS5#TRM |
LT1797IS5 | LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1797IS5#TRMPBF vs LT1797IS5 |
LT1797IS5#TR | LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1797IS5#TRMPBF vs LT1797IS5#TR |
LT1797IS5#PBF | 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23 | Analog Devices Inc | LT1797IS5#TRMPBF vs LT1797IS5#PBF |
LT1797IS5#TR | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO5 | Analog Devices Inc | LT1797IS5#TRMPBF vs LT1797IS5#TR |
LT1797IS5#TRMPBF | LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1797IS5#TRMPBF vs LT1797IS5#TRMPBF |
LT1797IS5 | Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO5 | Analog Devices Inc | LT1797IS5#TRMPBF vs LT1797IS5 |