Part Details for LT1801CS8#PBF by Analog Devices Inc
Results Overview of LT1801CS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1801CS8#PBF Information
LT1801CS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1801CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8356
|
Newark | Op-Amp, 70Mhz, 0 To 70Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:70Mhz, Supply Voltage Range:2.3V To 12.6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1801CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$3.2500 / $7.7600 | Buy Now |
|
|
Analog Devices Inc | 2x 80MHz, 25V/µs L Pwr R2R In Package Multiple: 100 | 915 |
|
$2.6000 / $7.7600 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 38 |
|
$2.7400 / $3.4200 | Buy Now |
|
DISTI #
LT1801CS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$3.3600 / $3.6800 | Buy Now |
|
|
Chip Stock | OPAmpDualGeneralPurposeRailtoRailI/O±6.3Volt12.6Volt8-PinSOICN | 5620 |
|
RFQ |
US Tariff Estimator: LT1801CS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1801CS8#PBF
LT1801CS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1801CS8#PBF Part Data Attributes
|
|
LT1801CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1801CS8#PBF
Analog Devices Inc
Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 2.25 µA | |
| Bias Current-Max (IIB) @25C | 1.5 µA | |
| Common-mode Reject Ratio-Min | 81 Db | |
| Common-mode Reject Ratio-Nom | 104 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Nom | 15 V/Us | |
| Supply Current-Max | 9 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 65000 | |
| Voltage Gain-Min | 2500 | |
| Wideband | No | |
| Width | 3.895 Mm |
Alternate Parts for LT1801CS8#PBF
This table gives cross-reference parts and alternative options found for LT1801CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1801CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1801CS8#TRPBF | Analog Devices Inc | Check for Price | Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | LT1801CS8#PBF vs LT1801CS8#TRPBF |
LT1801CS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1801CS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is of high quality and has a low equivalent series resistance (ESR). A minimum output capacitance of 10uF is recommended.
-
The maximum power dissipation of the LT1801CS8 is dependent on the ambient temperature and the thermal resistance of the package. For the SO-8 package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
The LT1801CS8 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and ensure proper heat sinking in high-temperature applications.
-
To protect the LT1801CS8 from input overvoltage, use a voltage clamp or a transient voltage suppressor (TVS) diode at the input. Additionally, ensure that the input voltage does not exceed the maximum rating of 7V.