Part Details for LT1801CS8#TR by Analog Devices Inc
Overview of LT1801CS8#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1801CS8#PBF | Analog Devices | 2x 80MHz, 25V/µs L Pwr R2R In | |
LT1801CS8#TRPBF | Analog Devices | 2x 80MHz, 25V/µs L Pwr R2R In |
Part Details for LT1801CS8#TR
LT1801CS8#TR CAD Models
LT1801CS8#TR Part Data Attributes
|
LT1801CS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1801CS8#TR
Analog Devices Inc
Video Amplifier, 2 Channel(s), 1 Func, Bipolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.25 µA | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Common-mode Reject Ratio-Min | 81 dB | |
Common-mode Reject Ratio-Nom | 104 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 65000 | |
Voltage Gain-Min | 2500 | |
Wideband | NO | |
Width | 3.895 mm |
Alternate Parts for LT1801CS8#TR
This table gives cross-reference parts and alternative options found for LT1801CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1801CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1801CS8#PBF | Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT1801CS8#TR vs LT1801CS8#PBF |
LT1801IS8#TRPBF | Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT1801CS8#TR vs LT1801IS8#TRPBF |
LT1801IS8 | Video Amplifier, 2 Channel(s), 1 Func, Bipolar, PDSO8 | Analog Devices Inc | LT1801CS8#TR vs LT1801IS8 |
LT1801IS8#PBF | Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT1801CS8#TR vs LT1801IS8#PBF |
LT1801CS8#TRPBF | Dual 80MHz, 25V/µs Low Power Rail-to-Rail Input and Output Precision Op Amps | Analog Devices Inc | LT1801CS8#TR vs LT1801CS8#TRPBF |
LT1801CS8 | Video Amplifier, 2 Channel(s), 1 Func, Bipolar, PDSO8 | Analog Devices Inc | LT1801CS8#TR vs LT1801CS8 |