Part Details for LT1807CS8#TRPBF by Analog Devices Inc
Results Overview of LT1807CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1807CS8#TRPBF Information
LT1807CS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1807CS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AM1275
|
Newark | Op-Amp, 325Mhz, 0 To 70Deg C, Soic-8 Rohs Compliant: Yes |Analog Devices LT1807CS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.5800 / $12.0200 | Buy Now |
|
|
Analog Devices Inc | 325MHz, 2x, R2R In & Out, L Di Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.7000 / $10.0700 | Buy Now |
|
DISTI #
LT1807CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7700 / $4.9700 | Buy Now |
US Tariff Estimator: LT1807CS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1807CS8#TRPBF
LT1807CS8#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1807CS8#TRPBF Part Data Attributes
|
|
LT1807CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1807CS8#TRPBF
Analog Devices Inc
325MHz, Dual, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 6 µA | |
| Bias Current-Max (IIB) @25C | 4 µA | |
| Common-mode Reject Ratio-Min | 79 dB | |
| Common-mode Reject Ratio-Nom | 100 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 800 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Low-Bias | NO | |
| Low-Offset | YES | |
| Micropower | NO | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 mm | |
| Slew Rate-Nom | 120 V/us | |
| Supply Current-Max | 13 mA | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 300000 | |
| Voltage Gain-Min | 60000 | |
| Wideband | YES | |
| Width | 3.9 mm |
Alternate Parts for LT1807CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1807CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1807CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1807IS8#PBF | Analog Devices Inc | $5.4702 | 325MHz, Dual, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps | LT1807CS8#TRPBF vs LT1807IS8#PBF |
| LT1807CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8 | LT1807CS8#TRPBF vs LT1807CS8 |
| LT1807CS8#TR | Linear Technology | Check for Price | LT1807 - 325MHz, Dual, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1807CS8#TRPBF vs LT1807CS8#TR |
| LT1807IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 900uV Offset-Max, BIPolar, PDSO8 | LT1807CS8#TRPBF vs LT1807IS8 |
| LT1807IS8#TRPBF | Analog Devices Inc | Check for Price | 325MHz, Dual, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps | LT1807CS8#TRPBF vs LT1807IS8#TRPBF |
| LT1807IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 900uV Offset-Max, PDSO8 | LT1807CS8#TRPBF vs LT1807IS8#TR |
LT1807CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1807CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 1uF, and avoid capacitive loads. Also, ensure that the device is operated within its recommended operating conditions and that the input and output voltages are within the specified ranges.
-
The maximum power dissipation of the LT1807CS8 is dependent on the ambient temperature and the thermal resistance of the package. For the TRPBF package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature. However, it is recommended to derate the power dissipation based on the actual operating conditions.
-
The LT1807CS8 is rated for operation up to 125°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's performance and ensure proper thermal management to prevent overheating.
-
The LT1807CS8 has built-in overcurrent protection, but it is still recommended to add external protection circuitry to prevent damage from overvoltage and overcurrent conditions. This can include adding voltage clamps, current limiters, and fuses to the input and output lines.