Part Details for LT1813CDD by Linear Technology
Overview of LT1813CDD by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1813CDD
LT1813CDD CAD Models
LT1813CDD Part Data Attributes:
|
LT1813CDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1813CDD
Linear Technology
LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 4 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Min | 150 V/us | |
Slew Rate-Nom | 750 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 500 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for LT1813CDD
This table gives cross-reference parts and alternative options found for LT1813CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1813CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1813HVIS8#PBF | Dual 3mA, 100MHz, 750V/µs Operational Amplifier | Analog Devices Inc | LT1813CDD vs LT1813HVIS8#PBF |
LT1813DDD#PBF | Dual 3mA, 100MHz, 750V/µs Operational Amplifier | Analog Devices Inc | LT1813CDD vs LT1813DDD#PBF |
LT1813IS8 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1813CDD vs LT1813IS8 |
LT1813CS8#TRPBF | Dual 3mA, 100MHz, 750V/µs Operational Amplifier | Analog Devices Inc | LT1813CDD vs LT1813CS8#TRPBF |
LT1813HVIS8#TRPBF | Dual 3mA, 100MHz, 750V/µs Operational Amplifier | Analog Devices Inc | LT1813CDD vs LT1813HVIS8#TRPBF |
LT1813CDD#TR | Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1813CDD vs LT1813CDD#TR |
LT1813HVCS8#PBF | Dual 3mA, 100MHz, 750V/µs Operational Amplifier | Analog Devices Inc | LT1813CDD vs LT1813HVCS8#PBF |
LT1813DDD#TRPBF | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1813CDD vs LT1813DDD#TRPBF |
LT1813HVCS8#TRPBF | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1813CDD vs LT1813HVCS8#TRPBF |
LT1813CS8#PBF | LT1813 - Dual 3mA, 100MHz, 750V/µs Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1813CDD vs LT1813CS8#PBF |