Part Details for LT1815CS6#TRM by Analog Devices Inc
Overview of LT1815CS6#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for LT1815CS6#TRM
LT1815CS6#TRM CAD Models
LT1815CS6#TRM Part Data Attributes:
|
LT1815CS6#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1815CS6#TRM
Analog Devices Inc
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 10 µA | |
Common-mode Reject Ratio-Nom | 73 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 220000 | |
Width | 1.625 mm |
Alternate Parts for LT1815CS6#TRM
This table gives cross-reference parts and alternative options found for LT1815CS6#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1815CS6#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1815CS6 | LT1815 - Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1815CS6#TRM vs LT1815CS6 |
LT1815CS6#PBF | LT1815 - Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1815CS6#TRM vs LT1815CS6#PBF |
LT1815CS6 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO6 | Analog Devices Inc | LT1815CS6#TRM vs LT1815CS6 |
LT1815CS6#TRMPBF | LT1815 - Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1815CS6#TRM vs LT1815CS6#TRMPBF |
LT1815CS6#TRPBF | LT1815 - Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LT1815CS6#TRM vs LT1815CS6#TRPBF |
LT1815CS6#TR | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO6 | Analog Devices Inc | LT1815CS6#TRM vs LT1815CS6#TR |
LT1815CS6#TRMPBF | Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current | Analog Devices Inc | LT1815CS6#TRM vs LT1815CS6#TRMPBF |
LT1815CS6#TRPBF | Single 220MHz, 1500V/µs Operational Amplifiers with Programmable Supply Current | Analog Devices Inc | LT1815CS6#TRM vs LT1815CS6#TRPBF |