Part Details for LT1910IS8#PBF by Analog Devices Inc
Results Overview of LT1910IS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1910IS8#PBF Information
LT1910IS8#PBF by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LT1910IS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8392
|
Newark | Gate Driver, 1Channel, Mosfet, Nsoic, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Nsoic, Ic Mounting:Surface Mount, Source Current:- Rohs Compliant: Yes |Analog Devices LT1910IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$3.7300 / $8.6000 | Buy Now |
|
|
Analog Devices Inc | Protected Hi Side MOSFET Drvr Package Multiple: 100 | 0 |
|
$2.9900 / $8.6000 | Buy Now |
|
DISTI #
LT1910IS8PBF
|
TME | IC: driver, high-side,MOSFET gate driver, SO8, Ch: 1, 8÷48VDC, 75V Min Qty: 1 | 0 |
|
$42.9000 / $64.3000 | RFQ |
|
DISTI #
LT1910IS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 77 |
|
$4.2300 / $4.7600 | Buy Now |
|
|
Chip Stock | RoHSCompliantPRODUCTION(LastUpdated:2weeksago)SOICICGateDriver5mm48V40mA125C | 7930 |
|
RFQ |
US Tariff Estimator: LT1910IS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1910IS8#PBF
LT1910IS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1910IS8#PBF Part Data Attributes
|
|
LT1910IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1910IS8#PBF
Analog Devices Inc
Protected High Side MOSFET Driver
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| High Side Driver | Yes | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage-Max | 48 V | |
| Supply Voltage-Min | 12 V | |
| Supply Voltage-Nom | 24 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 100 µS | |
| Turn-on Time | 400 µS | |
| Width | 3.9 Mm |
Alternate Parts for LT1910IS8#PBF
This table gives cross-reference parts and alternative options found for LT1910IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1910IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1910IS8#PBF | Linear Technology | Check for Price | LT1910 - Protected High Side MOSFET Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1910IS8#PBF vs LT1910IS8#PBF |
LT1910IS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1910 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is of high quality and has a low ESR. Additionally, a feedforward capacitor can be added to improve stability.
-
The maximum input voltage that the LT1910 can handle is 36V. Exceeding this voltage can cause damage to the device.
-
The LT1910 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using a heat sink if operating in high-temperature environments.
-
To troubleshoot issues with the LT1910, start by checking the input and output voltages, and ensuring that the device is properly powered. Check for any signs of overheating, and verify that the PCB layout and component values match the recommended design. If issues persist, consult the datasheet and application notes for further guidance.