Part Details for LT1930ES5#TR by Analog Devices Inc
Overview of LT1930ES5#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1930ES5#TRMPBF | Analog Devices | 1A, 1.2MHz/2.2MHz, Boost DC/DC | |
LT1930ES5#TRPBF | Analog Devices | 1A, 1.2MHz/2.2MHz, Boost DC/DC |
Part Details for LT1930ES5#TR
LT1930ES5#TR CAD Models
LT1930ES5#TR Part Data Attributes
|
LT1930ES5#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1930ES5#TR
Analog Devices Inc
Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, PLASTIC, MO-193, EIAJ SC-74A, SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE UPTO 34 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.625 mm |
Alternate Parts for LT1930ES5#TR
This table gives cross-reference parts and alternative options found for LT1930ES5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1930ES5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1930ES5#TRM | Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1930ES5#TR vs LT1930ES5#TRM |
LT1930ES5 | LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1930ES5#TR vs LT1930ES5 |
LT1930ES5 | Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO5 | Analog Devices Inc | LT1930ES5#TR vs LT1930ES5 |
LT1930ES5#TRPBF | 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT | Analog Devices Inc | LT1930ES5#TR vs LT1930ES5#TRPBF |
LT1930ES5#PBF | 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT | Analog Devices Inc | LT1930ES5#TR vs LT1930ES5#PBF |
LT1930ES5#TRMPBF | LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1930ES5#TR vs LT1930ES5#TRMPBF |
LT1930ES5#TRMPBF | 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT | Analog Devices Inc | LT1930ES5#TR vs LT1930ES5#TRMPBF |
LT1930ES5#PBF | LT1930 - 1A, 1.2MHz/2.2MHz, Step-Up DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1930ES5#TR vs LT1930ES5#PBF |