LT1931ES5#TR
Description: Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO5

Overview of LT1931ES5#TR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1931ES5#TRPBF Analog Devices 1.2MHz/2.2MHz Inv DC/DC Convs
LT1931ES5#TRMPBF Analog Devices 1.2MHz/2.2MHz Inv DC/DC Convs

CAD Models for LT1931ES5#TR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1931ES5#TR by Analog Devices Inc

LT1931ES5#TR
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
PLASTIC, SOT-23, 5 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
2.6 V
Input Voltage-Nom
3 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
1600 kHz
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.625 mm
Want to compare parts?
  1. LT1931ES5#TR
    Analog Devices Inc
    Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO5
    VS

Alternate Parts for LT1931ES5#TR

This table gives cross-reference parts and alternative options found for LT1931ES5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1931ES5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1931ES5#PBF 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT Analog Devices Inc LT1931ES5#TR vs LT1931ES5#PBF
LT1931IS5#TR Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO5 Analog Devices Inc LT1931ES5#TR vs LT1931IS5#TR
LT1931IS5#TRM LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1931ES5#TR vs LT1931IS5#TRM
LT1931ES5 Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO5 Analog Devices Inc LT1931ES5#TR vs LT1931ES5
LT1931IS5#TRMPBF LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1931ES5#TR vs LT1931IS5#TRMPBF
LT1931ES5 LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1931ES5#TR vs LT1931ES5
LT1931IS5#PBF LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1931ES5#TR vs LT1931IS5#PBF
LT1931IS5#TRPBF LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1931ES5#TR vs LT1931IS5#TRPBF
LT1931IS5 LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1931ES5#TR vs LT1931IS5
LT1931IS5#TRPBF 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT Analog Devices Inc LT1931ES5#TR vs LT1931IS5#TRPBF
Part Number Description Manufacturer Compare
LT1931IS5#TRPBF LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1931ES5#TR vs LT1931IS5#TRPBF
LT1931ES5#TRM Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO5 Analog Devices Inc LT1931ES5#TR vs LT1931ES5#TRM
LT1931IS5#TRPBF 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT Analog Devices Inc LT1931ES5#TR vs LT1931IS5#TRPBF
LT1931IS5#TR Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO5 Analog Devices Inc LT1931ES5#TR vs LT1931IS5#TR
LT1931IS5 LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1931ES5#TR vs LT1931IS5
LT1931ES5#TR LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1931ES5#TR vs LT1931ES5#TR
LT1931ES5#PBF 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT Analog Devices Inc LT1931ES5#TR vs LT1931ES5#PBF
LT1931ES5 LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1931ES5#TR vs LT1931ES5
LT1931IS5#PBF LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1931ES5#TR vs LT1931IS5#PBF
LT1931IS5#TRMPBF LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C Linear Technology LT1931ES5#TR vs LT1931IS5#TRMPBF

Related Parts for LT1931ES5#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1931ES5#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1931ES5#TR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1931ES5#TR would you like to use for your alert(s)?
  • Please alert me when LT1931ES5#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1931ES5#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1931ES5#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1931ES5#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1931ES5#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1931ES5#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: