Part Details for LT1931ES5#TRMPBF by Analog Devices Inc
Results Overview of LT1931ES5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1931ES5#TRMPBF Information
LT1931ES5#TRMPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1931ES5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8402
|
Newark | Dc/Dc Conv, Inverting, 1.2Mhz, 85Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Inverting, Input Voltage Min:2.45V, Input Voltage Max:16V, Max Output Current:1.2A, Ic Case/Package:Tsot-23, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1931ES5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 547 |
|
$2.8500 / $6.1400 | Buy Now |
|
|
Analog Devices Inc | 1.2MHz/2.2MHz Inv DC/DC Convs Package Multiple: 500 | 709 |
|
$2.5600 / $7.6700 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 174 |
|
$2.6691 / $6.1600 | Buy Now |
|
DISTI #
LT1931ES5TRMPBF
|
TME | PMIC, DC/DC converter, Uin: 2.45÷16VDC, 1A, TSOT23-5, SMD, 1.2MHz Min Qty: 500 | 0 |
|
$2.5200 | RFQ |
|
DISTI #
LT1931ES5TRMPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.3000 / $3.5300 | Buy Now |
US Tariff Estimator: LT1931ES5#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1931ES5#TRMPBF
LT1931ES5#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1931ES5#TRMPBF Part Data Attributes
|
|
LT1931ES5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1931ES5#TRMPBF
Analog Devices Inc
1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | VSSOP, | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 2.6 V | |
| Input Voltage-Nom | 3 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 2 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VSSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK-BOOST | |
| Switching Frequency-Max | 1600 kHz | |
| Technology | BIPOLAR | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 mm |
Alternate Parts for LT1931ES5#TRMPBF
This table gives cross-reference parts and alternative options found for LT1931ES5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1931ES5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1931IS5#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO5 | LT1931ES5#TRMPBF vs LT1931IS5#TRM |
| LT1931ES5 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO5 | LT1931ES5#TRMPBF vs LT1931ES5 |
| LT1931IS5#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, PDSO5 | LT1931ES5#TRMPBF vs LT1931IS5#TR |
LT1931ES5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1931ES5#TRMPBF involves keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR output capacitor and to minimize the length of the output traces.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and that the input voltage is within the recommended range. If oscillations occur, try adding a small capacitor (e.g., 10nF) between the output and ground.
-
The maximum input voltage for the LT1931ES5#TRMPBF is 15V. Exceeding this voltage can cause damage to the device. It's recommended to use a voltage regulator or other protection circuitry to ensure the input voltage remains within the recommended range.
-
The LT1931ES5#TRMPBF is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage at high temperatures to ensure reliable operation.
-
The output voltage of the LT1931ES5#TRMPBF can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the feedback resistors, Vin is the input voltage, and Vref is the reference voltage (typically 1.25V).