Part Details for LT1934ES6#PBF by Analog Devices Inc
Overview of LT1934ES6#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LT1934ES6#PBF
LT1934ES6#PBF CAD Models
LT1934ES6#PBF Part Data Attributes
|
LT1934ES6#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1934ES6#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 0.49A, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.49 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LT1934ES6#PBF
This table gives cross-reference parts and alternative options found for LT1934ES6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1934ES6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1934IS6#TRPBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934ES6#PBF vs LT1934IS6#TRPBF |
LT1934IS6#TRM | Switching Regulator, Current-mode, 0.49A, PDSO6 | Analog Devices Inc | LT1934ES6#PBF vs LT1934IS6#TRM |
LT1934ES6 | Switching Regulator, Current-mode, 0.49A, PDSO6 | Analog Devices Inc | LT1934ES6#PBF vs LT1934ES6 |
LT1934ES6#TR | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934ES6#PBF vs LT1934ES6#TR |
LT1934ES6#TRPBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934ES6#PBF vs LT1934ES6#TRPBF |
LT1934ES6#TRMPBF | Micropower Step-Down Switching Regulators in ThinSOT | Analog Devices Inc | LT1934ES6#PBF vs LT1934ES6#TRMPBF |
LT1934IS6#TR | Switching Regulator, Current-mode, 0.49A, PDSO6 | Analog Devices Inc | LT1934ES6#PBF vs LT1934IS6#TR |
LT1934IS6 | Switching Regulator, Current-mode, 0.49A, PDSO6 | Analog Devices Inc | LT1934ES6#PBF vs LT1934IS6 |
LT1934ES6#TRMPBF | LT1934 - Micropower Step-Down Switching Regulators in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LT1934ES6#PBF vs LT1934ES6#TRMPBF |
LT1934IS6#PBF | Micropower Step-Down Switching Regulators in ThinSOT | Analog Devices Inc | LT1934ES6#PBF vs LT1934IS6#PBF |