Part Details for LT1936HMS8E by Analog Devices Inc
Overview of LT1936HMS8E by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1936HMS8E
LT1936HMS8E CAD Models
LT1936HMS8E Part Data Attributes
|
LT1936HMS8E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1936HMS8E
Analog Devices Inc
Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT1936HMS8E
This table gives cross-reference parts and alternative options found for LT1936HMS8E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1936HMS8E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1936HMS8E | LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1936HMS8E vs LT1936HMS8E |
LT1936EMS8E | LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1936HMS8E vs LT1936EMS8E |
LT1936EMS8E#TR | Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1936HMS8E vs LT1936EMS8E#TR |
LT1936HMS8E#TRPBF | 1.4A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1936HMS8E vs LT1936HMS8E#TRPBF |
LT1936IMS8E#TRPBF | 1.4A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1936HMS8E vs LT1936IMS8E#TRPBF |
LT1936HMS8E#PBF | LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1936HMS8E vs LT1936HMS8E#PBF |
LT1936EMS8E#TRPBF | LT1936 - 1.4A, 500kHz Step-Down Switching Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1936HMS8E vs LT1936EMS8E#TRPBF |
LT1936EMS8E#PBF | 1.4A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1936HMS8E vs LT1936EMS8E#PBF |
LT1936IMS8E#TR | Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1936HMS8E vs LT1936IMS8E#TR |
LT1936IMS8E#PBF | 1.4A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1936HMS8E vs LT1936IMS8E#PBF |