Part Details for LT1938IDD#PBF by Analog Devices Inc
Overview of LT1938IDD#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1938IDD#TRPBF | Analog Devices | 25V, 2.2A, 2.8MHz Buck Sw Reg | |
LT1938IDD#PBF | Analog Devices | 25V, 2.2A, 2.8MHz Buck Sw Reg |
Price & Stock for LT1938IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1938IDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 2.2A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
149 In Stock |
|
$5.9706 / $11.1400 | Buy Now |
DISTI #
584-LT1938IDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 25V, 2.2A, 2.8MHz Buck Sw Reg RoHS: Compliant | 0 |
|
$5.9700 / $10.2400 | Order Now |
|
Analog Devices Inc | 25V, 2.2A, 2.8MHz Buck Sw Reg Package Multiple: 121 | 2790 |
|
$3.9600 / $11.1400 | Buy Now |
DISTI #
LT1938IDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$5.1100 / $5.6100 | Buy Now |
Part Details for LT1938IDD#PBF
LT1938IDD#PBF CAD Models
LT1938IDD#PBF Part Data Attributes
|
LT1938IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1938IDD#PBF
Analog Devices Inc
25V, 2.2A, 2.8MHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.265 TO 20V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LT1938IDD#PBF
This table gives cross-reference parts and alternative options found for LT1938IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1938IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1938IDD#TRPBF | LT1938 - 25V, 2.2A, 2.8MHz Step-Down Switching Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1938IDD#PBF vs LT1938IDD#TRPBF |
LT1938EDD#PBF | 25V, 2.2A, 2.8MHz Step-Down Switching Regulator | Analog Devices Inc | LT1938IDD#PBF vs LT1938EDD#PBF |
LT1938EDD#TRPBF | 25V, 2.2A, 2.8MHz Step-Down Switching Regulator | Analog Devices Inc | LT1938IDD#PBF vs LT1938EDD#TRPBF |
LT1938IDD#PBF | LT1938 - 25V, 2.2A, 2.8MHz Step-Down Switching Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1938IDD#PBF vs LT1938IDD#PBF |