-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Monolithic 1.4A, 1.1MHz Step-Down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1940LEFE#PBF | Analog Devices | 2x Mono 1.4A, 1.1MHz Buck Sw R | |
LT1940LEFE#TRPBF | Analog Devices | 2x Mono 1.4A, 1.1MHz Buck Sw R |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1940LEFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1.4A DL 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
151 In Stock |
|
$4.6243 / $10.4600 | Buy Now |
DISTI #
584-LT1940LEFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x Mono 1.4A, 1.1MHz Buck Sw Reg RoHS: Compliant | 26 |
|
$4.6200 / $9.5200 | Buy Now |
|
Analog Devices Inc | 2x Mono 1.4A, 1.1MHz Buck Sw R Package Multiple: 95 | 2216 |
|
$4.6243 / $10.4600 | Buy Now |
DISTI #
35213783
|
Verical | Conv DC-DC 3.6V to 7V Step Down Dual-Out 1.25V to 22V 1.4A/1.4A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 | Americas - 2185 |
|
$3.8600 | Buy Now |
DISTI #
30343421
|
Verical | Conv DC-DC 3.6V to 7V Step Down Dual-Out 1.25V to 22V 1.4A/1.4A 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 80 |
|
$4.3830 / $7.6010 | Buy Now |
DISTI #
LT1940LEFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 95 | 0 |
|
$4.7100 / $5.4800 | Buy Now |
DISTI #
SMC-LT1940LEFE#PBF
|
Sensible Micro Corporation | Conv Dc-Dc 3.6V To 7V Step Down Dual-Out 1.25V To 22V 1.4A/1.4A 16-Pin Tssop Ep Tube RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 3 |
|
$2.9790 / $3.2273 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1940LEFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1940LEFE#PBF
Analog Devices Inc
Dual Monolithic 1.4A, 1.1MHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1350 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT1940LEFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1940LEFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1940LEFE#PBF | LT1940 - Dual Monolithic 1.4A, 1.1MHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1940LEFE#PBF vs LT1940LEFE#PBF |