Part Details for LT1956EFE#PBF by Analog Devices Inc
Results Overview of LT1956EFE#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1956EFE#PBF Information
LT1956EFE#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1956EFE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK8420
|
Newark | Dc/Dc Conv, Buck, 500Khz, 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:5.5V, Input Voltage Max:60V, Max Output Current:1.5A, Ic Case/Package:Tssop-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LT1956EFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$5.7000 / $11.7700 | Buy Now |
|
|
Analog Devices Inc | Hi V, 1.5A, 500kHz Buck Sw Reg Package Multiple: 95 | 0 |
|
$4.5600 / $11.7700 | Buy Now |
|
DISTI #
LT1956EFEPBF
|
TME | PMIC, DC/DC converter, Uin: 5.5÷60VDC, Uout: 1.2÷45VDC, 1.5A, SMD Min Qty: 1 | 0 |
|
$6.1000 / $7.8300 | RFQ |
|
DISTI #
LT1956EFE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 95 | 0 |
|
$5.8900 / $6.8400 | Buy Now |
US Tariff Estimator: LT1956EFE#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1956EFE#PBF
LT1956EFE#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1956EFE#PBF Part Data Attributes
|
|
LT1956EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1956EFE#PBF
Analog Devices Inc
High Voltage, 1.5A, 500kHz Step-Down Switching Regulators
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1663 (BB) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Constant Frequency | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 5.5 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 3 A | |
| Output Voltage-Nom | 1.219 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 2.2 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 570 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for LT1956EFE#PBF
This table gives cross-reference parts and alternative options found for LT1956EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1956EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1956EFE | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | LT1956EFE#PBF vs LT1956EFE |
LT1956EFE#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling.
-
Ensure that the output capacitor is properly sized and placed close to the IC. Also, make sure the input voltage is within the recommended range and the input capacitor is properly sized and placed close to the IC.
-
The maximum ambient temperature range for the LT1956EFE is -40°C to 125°C. However, the device can operate up to 150°C with derating.
-
Yes, the LT1956EFE is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high reliability.
-
Check the input voltage, output voltage, and output current. Verify that the input and output capacitors are properly sized and placed. Check for noise and oscillations on the input and output lines.