Part Details for LT1956EFE#TRPBF by Analog Devices Inc
Results Overview of LT1956EFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1956EFE#TRPBF Information
LT1956EFE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1956EFE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK5076
|
Newark | Dc/Dc Conv, Buck, 500Khz, 125Deg C, Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:5.5V, Input Voltage Max:60V, Max Output Current:1.5A, Ic Case/Package:Tssop-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LT1956EFE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 47 |
|
$5.7000 / $11.7700 | Buy Now |
|
|
Analog Devices Inc | Hi V, 1.5A, 500kHz Buck Sw Reg Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.5600 / $11.7700 | Buy Now |
|
DISTI #
LT1956EFE#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.8900 / $6.1200 | Buy Now |
US Tariff Estimator: LT1956EFE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1956EFE#TRPBF
LT1956EFE#TRPBF Part Data Attributes
|
|
LT1956EFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1956EFE#TRPBF
Analog Devices Inc
High Voltage, 1.5A, 500kHz Step-Down Switching Regulators
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1663 (BB) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Constant Frequency | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 5.5 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 3 A | |
| Output Voltage-Nom | 1.219 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 2.2 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 570 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for LT1956EFE#TRPBF
This table gives cross-reference parts and alternative options found for LT1956EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1956EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1956EFE#PBF | Analog Devices Inc | $6.3807 | High Voltage, 1.5A, 500kHz Step-Down Switching Regulators | LT1956EFE#TRPBF vs LT1956EFE#PBF |
| LT1956EFE#PBF | Linear Technology | Check for Price | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1956EFE#TRPBF vs LT1956EFE#PBF |
| LT1956EFE#TR | Linear Technology | Check for Price | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1956EFE#TRPBF vs LT1956EFE#TR |
| LT1956IFE#TR | Linear Technology | Check for Price | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1956EFE#TRPBF vs LT1956IFE#TR |
| LT1956EFE | Linear Technology | Check for Price | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1956EFE#TRPBF vs LT1956EFE |
| LT1956IFE#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | LT1956EFE#TRPBF vs LT1956IFE#TR |
| LT1956IFE | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | LT1956EFE#TRPBF vs LT1956IFE |
| LT1956EFE#TRPBF | Linear Technology | Check for Price | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1956EFE#TRPBF vs LT1956EFE#TRPBF |
| LT1956IFE#PBF | Linear Technology | Check for Price | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LT1956EFE#TRPBF vs LT1956IFE#PBF |
| LT1956EFE | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | LT1956EFE#TRPBF vs LT1956EFE |
LT1956EFE#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1956EFE involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device's output should be decoupled from the input using a resistor and capacitor in series.
-
The maximum ambient temperature range for the LT1956EFE is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and the output voltage may drop.
-
Yes, the LT1956EFE is suitable for high-reliability applications. It is manufactured using a proprietary BiCMOS process and has undergone rigorous testing to ensure its reliability. However, it's essential to follow proper design and manufacturing practices to ensure the device's reliability in the application.
-
To troubleshoot issues with the LT1956EFE, start by checking the input voltage, output voltage, and current. Verify that the device is properly powered and that the input and output capacitors are of high quality. Check for any signs of overheating, and ensure that the device is properly decoupled from the input and output.