Part Details for LT1956EFE-5#TRPBF by Analog Devices Inc
Overview of LT1956EFE-5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1956EFE-5#TRPBF | Analog Devices | Hi V, 1.5A, 500kHz Buck Sw Reg | |
LT1956EFE#TRPBF | Analog Devices | Hi V, 1.5A, 500kHz Buck Sw Reg | |
LT1956EFE-5#PBF | Analog Devices | Hi V, 1.5A, 500kHz Buck Sw Reg |
Price & Stock for LT1956EFE-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1956EFE-5#TRPBF-ND
|
DigiKey | IC REG BUCK 5V 1.5A 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7000 | Buy Now |
DISTI #
584-LT1956EFE-5TRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi V, 1.5A, 500kHz Buck Sw Regs RoHS: Compliant | 0 |
|
$5.9800 | Order Now |
|
Analog Devices Inc | Hi V, 1.5A, 500kHz Buck Sw Reg Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.5600 / $6.3100 | Buy Now |
DISTI #
LT1956EFE-5TRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.8900 / $6.1200 | Buy Now |
Part Details for LT1956EFE-5#TRPBF
LT1956EFE-5#TRPBF CAD Models
LT1956EFE-5#TRPBF Part Data Attributes
|
LT1956EFE-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1956EFE-5#TRPBF
Analog Devices Inc
High Voltage, 1.5A, 500kHz Step-Down Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.4 MM, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1663 (BB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LT1956EFE-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1956EFE-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1956EFE-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1956IFE-5#PBF | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5#TRPBF vs LT1956IFE-5#PBF |
LT1956EFE-5#TRPBF | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5#TRPBF vs LT1956EFE-5#TRPBF |
LT1956EFE-5#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1956EFE-5#TRPBF vs LT1956EFE-5#TR |
LT1956IFE-5 | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5#TRPBF vs LT1956IFE-5 |
LT1956IFE-5#TR | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5#TRPBF vs LT1956IFE-5#TR |
LT1956EFE-5#PBF | High Voltage, 1.5A, 500kHz Step-Down Switching Regulators | Analog Devices Inc | LT1956EFE-5#TRPBF vs LT1956EFE-5#PBF |
LT1956EFE-5 | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1956EFE-5#TRPBF vs LT1956EFE-5 |
LT1956EFE-5#TR | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5#TRPBF vs LT1956EFE-5#TR |
LT1956EFE-5#PBF | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5#TRPBF vs LT1956EFE-5#PBF |
LT1956IFE-5#TRPBF | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5#TRPBF vs LT1956IFE-5#TRPBF |