Part Details for LT1956EFE-5 by Linear Technology
Overview of LT1956EFE-5 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1956EFE-5
LT1956EFE-5 CAD Models
LT1956EFE-5 Part Data Attributes
|
LT1956EFE-5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1956EFE-5
Linear Technology
LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LT1956EFE-5
This table gives cross-reference parts and alternative options found for LT1956EFE-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1956EFE-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1956EFE-5#TR | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5 vs LT1956EFE-5#TR |
LT1956IFE-5#PBF | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5 vs LT1956IFE-5#PBF |
LT1956IFE-5#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1956EFE-5 vs LT1956IFE-5#TR |
LT1956IFE-5#TR | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5 vs LT1956IFE-5#TR |
LT1956EFE-5#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1956EFE-5 vs LT1956EFE-5#TR |
LT1956EFE-5#PBF | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5 vs LT1956EFE-5#PBF |
LT1956IFE-5#TRPBF | High Voltage, 1.5A, 500kHz Step-Down Switching Regulators | Analog Devices Inc | LT1956EFE-5 vs LT1956IFE-5#TRPBF |
LT1956EFE-5#TRPBF | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5 vs LT1956EFE-5#TRPBF |
LT1956EFE-5 | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1956EFE-5 vs LT1956EFE-5 |
LT1956IFE-5 | LT1956 - High Voltage, 1.5A, 500kHz Step-Down Switching Regulators; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1956EFE-5 vs LT1956IFE-5 |