Part Details for LT1962EMS8-2.5#TRPBF by Linear Technology
Results Overview of LT1962EMS8-2.5#TRPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1962EMS8-2.5#TRPBF Information
LT1962EMS8-2.5#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1962EMS8-2.5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 261 |
|
RFQ | ||
|
|
Bristol Electronics | 176 |
|
RFQ | ||
|
|
Component Electronics, Inc | SMT TAPE | 20 |
|
$7.5000 / $11.5400 | Buy Now |
|
|
Win Source Electronics | LDO Regulator Pos 2.5V 0.3A Automotive 8-Pin MSOP T/R / IC REG LDO 2.5V 0.3A 8MSOP | 4900 |
|
$5.4412 / $8.1612 | Buy Now |
US Tariff Estimator: LT1962EMS8-2.5#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1962EMS8-2.5#TRPBF
LT1962EMS8-2.5#TRPBF Part Data Attributes
|
|
LT1962EMS8-2.5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1962EMS8-2.5#TRPBF
Linear Technology
LT1962 - 300mA, Low Noise, Micropower LDO Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Lead Free, Plastic, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MS8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.43 V | |
| Dropout Voltage1-Nom | 0.27 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 3 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.025% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 2.565 V | |
| Output Voltage1-Min | 2.435 V | |
| Output Voltage1-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2.6% | |
| Width | 3 Mm |
Alternate Parts for LT1962EMS8-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT1962EMS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1962EMS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1962EMS8-2.5#TR | Linear Technology | Check for Price | LT1962 - 300mA, Low Noise, Micropower LDO Regulators; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LT1962EMS8-2.5#TRPBF vs LT1962EMS8-2.5#TR |
LT1962EMS8-2.5#TRPBF Frequently Asked Questions (FAQ)
-
The thermal resistance (θJA) of the LT1962EMS8-2.5#TRPBF is 45°C/W, which means that for every watt of power dissipated, the junction temperature will rise by 45°C above the ambient temperature.
-
The LT1962EMS8-2.5#TRPBF is rated for operation from -40°C to 125°C, but it's recommended to derate the output current at high temperatures to prevent overheating. Consult the datasheet for derating curves.
-
Follow good PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and placing decoupling capacitors close to the IC. Consult the datasheet and application notes for specific layout recommendations.
-
No, the LT1962EMS8-2.5#TRPBF is a low-dropout linear regulator (LDO) and is not suitable for switching regulator applications. It's designed for low-noise, low-dropout voltage regulation.
-
The output voltage tolerance of the LT1962EMS8-2.5#TRPBF is ±2% over the entire operating temperature range.