Part Details for LT1963AES8#PBF by Analog Devices Inc
Results Overview of LT1963AES8#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1963AES8#PBF Information
LT1963AES8#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1963AES8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4027325
|
element14 Asia-Pacific | , LDO, , 1.5A, NSOIC-8, -40 125 COO: MY RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$3.2700 / $7.9000 | Buy Now |
|
|
Analog Devices Inc | 1.5A, L N, Fast Tran Resp LDO Package Multiple: 100 | 2142 |
|
$2.5900 / $7.7400 | Buy Now |
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
DISTI #
LT1963AES8PBF
|
TME | IC: voltage regulator, LDO,adjustable, 1.447÷3.4V, 1.5A, SO8, SMD Min Qty: 1 | 0 |
|
$3.7000 / $5.5400 | RFQ |
|
DISTI #
LT1963AES8#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
$3.3500 / $4.1300 | Buy Now |
|
DISTI #
SMC-LT1963AES8#PBF
|
Sensible Micro Corporation | 1.5A, L N, Fast Tran Resp Ldo RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC Container: Tubes | 19 |
|
RFQ | |
|
|
Chip Stock | LDORegulatorPos1.21Vto20V1.5AAutomotive8-PinSOICNTube/ICREGLDOADJ1.5A8SOIC | 9530 |
|
RFQ | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 355 |
|
$3.0900 / $4.2900 | Buy Now |
US Tariff Estimator: LT1963AES8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1963AES8#PBF
LT1963AES8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1963AES8#PBF Part Data Attributes
|
|
LT1963AES8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1963AES8#PBF
Analog Devices Inc
LT1963AES8#PBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | SOP-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Adjustability | ADJUSTABLE | |
| Dropout Voltage1-Max | 0.55 V | |
| Dropout Voltage1-Nom | 0.34 V | |
| Input-Output Voltage Differential-Max | 18.79 V | |
| Input-Output Voltage Differential-Min | 1 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 mm | |
| Line Regulation-Max (%/V) | 0.023 | |
| Load Regulation-Max(%) | 1.24% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 20 V | |
| Output Voltage1-Min | 1.21 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1.752 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for LT1963AES8#PBF
This table gives cross-reference parts and alternative options found for LT1963AES8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963AES8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1963AES8 | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1963AES8#PBF vs LT1963AES8 |
| LT1963AES8#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PDSO8 | LT1963AES8#PBF vs LT1963AES8#TR |
| LT1963AES8#TRPBF | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1963AES8#PBF vs LT1963AES8#TRPBF |
| LT1963AES8#TR | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1963AES8#PBF vs LT1963AES8#TR |
| LT1963AES8#PBF | Linear Technology | Check for Price | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1963AES8#PBF vs LT1963AES8#PBF |
| LT1963AES8 | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PDSO8 | LT1963AES8#PBF vs LT1963AES8 |
LT1963AES8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1963AES8#PBF should include a solid ground plane, a separate power plane for the input voltage, and a thermal relief pattern on the exposed pad to ensure good heat dissipation. A 4-layer PCB with a thermal via under the IC is also recommended.
-
To ensure stability in the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the output capacitor is placed close to the output pin and the input capacitor is placed close to the input pin.
-
The maximum input voltage that can be applied to the LT1963AES8#PBF is 15V. Exceeding this voltage may cause damage to the IC.
-
The LT1963AES8#PBF has a built-in overcurrent protection feature that limits the output current to 2.5A. However, it's still recommended to add external overcurrent protection, such as a fuse or a current-sensing resistor, to prevent damage to the IC and other components in the circuit.
-
The recommended input capacitor value is 10uF to 22uF, and the recommended type is a low-ESR ceramic capacitor, such as an X5R or X7R dielectric capacitor.